RS PRO Analogue Voltmeter AC ±1.5 %, 92 x 92 mm

Технически документи
Спецификации
Brand
RS ProCurrent Type
AC
Cutout Height
92mm
Cutout Width
92mm
Depth
45mm
Meter Accuracy
±1.5 %
Minimum Temperature
-25°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Measurement Range
0 → 500V
Series
RS Pro
Approvals
CE, RoHS Compliant, TUV Certified, UL E327849
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Analogue Moving Iron Voltmeter
Moving iron for AC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCurrent Type
AC
Cutout Height
92mm
Cutout Width
92mm
Depth
45mm
Meter Accuracy
±1.5 %
Minimum Temperature
-25°C
Meter Type
Voltmeter
Maximum Temperature
+50°C
Measurement Range
0 → 500V
Series
RS Pro
Approvals
CE, RoHS Compliant, TUV Certified, UL E327849
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Analogue Moving Iron Voltmeter
Moving iron for AC current
Panel mounting
ABS & Polycarbonate enclosure
Case & Terminal protection material UL 94VO
1.5 Accuracy class
Operating temperature range -25̊C - +50̊C