RS PRO Analogue Panel Ammeter 30A AC, 92mm x 92mm, ±1.5 % Moving Iron

Номер на артикул на RS: 901-0368Марка: RS PRODistrelec Article No.: 30419941
brand-logo
Преглед на всички в Амперметри

Технически документи

Спецификации

Brand

RS Pro

Maximum Value

30A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

92mm

Cutout Width

92mm

Depth

45mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Measurement Range

0 → 60A

Minimum Displayed Value

0A

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Analogue Moving Iron Ammeter

• Moving iron for AC current
• Panel mounting
• ABS & Polycarbonate enclosure
• Case & Terminal protection material UL 94VO
• 1.5 Accuracy class
• Operating temperature range -25̊C - +50̊C

Standards

IEC51, BS89, DIN 43780, VDE 0410

€ 17,81

€ 17,81 Всеки (ex VAT)

RS PRO Analogue Panel Ammeter 30A AC, 92mm x 92mm, ±1.5 % Moving Iron

€ 17,81

€ 17,81 Всеки (ex VAT)

RS PRO Analogue Panel Ammeter 30A AC, 92mm x 92mm, ±1.5 % Moving Iron

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 17,81
5 - 9€ 16,92
10+€ 16,03

Технически документи

Спецификации

Brand

RS Pro

Maximum Value

30A

Current Type

AC

Moving Element

Moving Iron

Cutout Height

92mm

Cutout Width

92mm

Depth

45mm

Meter Accuracy

±1.5 %

Minimum Temperature

-25°C

Maximum Temperature

+50°C

Measurement Range

0 → 60A

Minimum Displayed Value

0A

Series

RS Pro

Approvals

CE, RoHS Compliant, TUV Certified, UL E327849

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Analogue Moving Iron Ammeter

• Moving iron for AC current
• Panel mounting
• ABS & Polycarbonate enclosure
• Case & Terminal protection material UL 94VO
• 1.5 Accuracy class
• Operating temperature range -25̊C - +50̊C

Standards

IEC51, BS89, DIN 43780, VDE 0410