RS PRO Analogue Indoor, Outdoor IR Camera
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Технически документи
Спецификации
Brand
RS ProIndoor/Outdoor
Indoor, Outdoor
Analogue/Network
Analogue
Power Over Ethernet
No
Vandal Resistant
No
IR
Yes
Audio Support
No
360/180 Panoramic View
No
IP Rating
IP66
Focal Length
3.6mm
Dual Voltage
No
Sensor Type
1/3 in Exview HAD II CCD
Diameter
19.5mm
Depth
72.5 mm
Height
71 mm
Width
19mm
Страна на произход
Korea, Republic Of
Детайли за продукта
RS Pro High Resolution Colour Bullet Camera - 1/3in. COLOR SONY EXVIEW II CCD
RS Pro colour bullet camera is a miniature video camera that supports the standard 960H which makes it possible to monitor the situation in high-definition up to 700 TV lines (TVL). The colour video camera has a fixed camera lens and a simple design with high reliability that allows you to get a high quality image with a conventional analogue camera. This is an easy set up camera without requiring complicated configuration unlike some other surveillance cameras. At night the camera will automatically go into a monochrome mode which increases the sensitivity of the video camera due to signals from the infrared range.
Features and benefits
1/3in. Colour Sony EXVIEW II CCD
High resolution (19Ø)
700TV Line (Colour)
Day and Night
Minimum Illumination : 0.005 Lux (F:1.2)
Auto White Balance
Automatic Gain Control
Dimension: 19(Ø) ´ 71mm
Power Source : 12Vdc (6.5V - 28V)
Standard 500mm, BNC/DC Jack
Waterproof
Housing: Aluminum
Where can I use this camera?
Its miniature dimensions make this camera very easy to hide and not attract attention. The cameras aluminium housing makes it well protected and is waterproof, expanding the possibilities of its application. The camera is suitable for indoor and outdoor purposes making it usable in most places but is recommended to use for mostly indoor applications.
Typical applications for the miniature camera:-
Houses
Garages
Schools
Shops
Offices
Prisons
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
P.O.A.
1
P.O.A.
1
Технически документи
Спецификации
Brand
RS ProIndoor/Outdoor
Indoor, Outdoor
Analogue/Network
Analogue
Power Over Ethernet
No
Vandal Resistant
No
IR
Yes
Audio Support
No
360/180 Panoramic View
No
IP Rating
IP66
Focal Length
3.6mm
Dual Voltage
No
Sensor Type
1/3 in Exview HAD II CCD
Diameter
19.5mm
Depth
72.5 mm
Height
71 mm
Width
19mm
Страна на произход
Korea, Republic Of
Детайли за продукта
RS Pro High Resolution Colour Bullet Camera - 1/3in. COLOR SONY EXVIEW II CCD
RS Pro colour bullet camera is a miniature video camera that supports the standard 960H which makes it possible to monitor the situation in high-definition up to 700 TV lines (TVL). The colour video camera has a fixed camera lens and a simple design with high reliability that allows you to get a high quality image with a conventional analogue camera. This is an easy set up camera without requiring complicated configuration unlike some other surveillance cameras. At night the camera will automatically go into a monochrome mode which increases the sensitivity of the video camera due to signals from the infrared range.
Features and benefits
1/3in. Colour Sony EXVIEW II CCD
High resolution (19Ø)
700TV Line (Colour)
Day and Night
Minimum Illumination : 0.005 Lux (F:1.2)
Auto White Balance
Automatic Gain Control
Dimension: 19(Ø) ´ 71mm
Power Source : 12Vdc (6.5V - 28V)
Standard 500mm, BNC/DC Jack
Waterproof
Housing: Aluminum
Where can I use this camera?
Its miniature dimensions make this camera very easy to hide and not attract attention. The cameras aluminium housing makes it well protected and is waterproof, expanding the possibilities of its application. The camera is suitable for indoor and outdoor purposes making it usable in most places but is recommended to use for mostly indoor applications.
Typical applications for the miniature camera:-
Houses
Garages
Schools
Shops
Offices
Prisons