RS PRO Analogue Indoor IR Mains Powered CCTV Camera, 2688 x 1944pixels Resolution

Технически документи
Спецификации
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Analogue
Form Factor
Fixed Dome
Resolution
2688 x 1944pixels
Maximum Resolution
2688 x 1944pixels
Power Over Ethernet
No
Sensor Size
5MP
Power Source
Mains
Vandal Resistant
No
IR
Yes
Audio Support
No
360/180 Panoramic View
No
Wireless
No
Focal Length
2.8 → 12mm
ONVIF
Yes
Dual Voltage
No
Ruggedized - EN50155
No
Sensor Type
Omnivision CMOS
Height
83mm
Diameter
125mm
Страна на произход
Korea, Republic Of
€ 203,86
€ 203,86 Всеки (ex VAT)
1
€ 203,86
€ 203,86 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProIndoor/Outdoor
Indoor
Analogue/Network
Analogue
Form Factor
Fixed Dome
Resolution
2688 x 1944pixels
Maximum Resolution
2688 x 1944pixels
Power Over Ethernet
No
Sensor Size
5MP
Power Source
Mains
Vandal Resistant
No
IR
Yes
Audio Support
No
360/180 Panoramic View
No
Wireless
No
Focal Length
2.8 → 12mm
ONVIF
Yes
Dual Voltage
No
Ruggedized - EN50155
No
Sensor Type
Omnivision CMOS
Height
83mm
Diameter
125mm
Страна на произход
Korea, Republic Of