RS PRO Analogue, Digital Bench Power Supply, 0 → 30V, 50A, 1-Output, 1500W - UKAS Calibrated

Номер на артикул на RS: 561-242Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number of Outputs

1

Rack Units

1 U

Calibrated

UKAS

Supply Voltage

85 → 265V ac

Output Voltage

0 → 30V

Output Current

50A

Power Rating

1500W

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

Страна на произход

Taiwan, Province Of China

€ 2 539,39

€ 2 539,39 Всеки (ex VAT)

RS PRO Analogue, Digital Bench Power Supply, 0 → 30V, 50A, 1-Output, 1500W - UKAS Calibrated

Calibration type

€ 2 539,39

€ 2 539,39 Всеки (ex VAT)

RS PRO Analogue, Digital Bench Power Supply, 0 → 30V, 50A, 1-Output, 1500W - UKAS Calibrated

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number of Outputs

1

Rack Units

1 U

Calibrated

UKAS

Supply Voltage

85 → 265V ac

Output Voltage

0 → 30V

Output Current

50A

Power Rating

1500W

Bench Power Supply Type

Programmable DC Power Supply

Digital/Analogue

Analogue, Digital

Страна на произход

Taiwan, Province Of China