RS PRO Analogue, Digital Bench Power Supply, 0 → 30V, 50A, 1-Output, 1500W - RS Calibrated

Технически документи
Спецификации
Brand
RS ProNumber of Outputs
1
Rack Units
1 U
Calibrated
RSCAL
Supply Voltage
85 → 265V ac
Output Voltage
0 → 30V
Output Current
50A
Power Rating
1500W
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Analogue, Digital
Страна на произход
Taiwan, Province Of China
€ 2 539,39
€ 2 539,39 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 2 539,39
€ 2 539,39 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProNumber of Outputs
1
Rack Units
1 U
Calibrated
RSCAL
Supply Voltage
85 → 265V ac
Output Voltage
0 → 30V
Output Current
50A
Power Rating
1500W
Bench Power Supply Type
Programmable DC Power Supply
Digital/Analogue
Analogue, Digital
Страна на произход
Taiwan, Province Of China