RS PRO Analogue Bench Power Supply, 60V, 3A, 3-Output, 385W - RS Calibrated

Технически документи
Спецификации
Brand
RS ProModel Number
RSPS-6030
Number of Outputs
3
Calibrated
RSCAL
Supply Voltage
230V
Output Voltage
60V
Output Current
3A
Power Rating
385W
Number of Displays
1
Bench Power Supply Type
Triple Output DC Power Supply
Type
Programmable DC Power Supply
Digital/Analogue
Analogue
Input Connector
LAN, RS232, USB
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China
€ 1 964,09
€ 1 964,09 Всеки (ex VAT)
Calibration type
RS Calibration
1
€ 1 964,09
€ 1 964,09 Всеки (ex VAT)
Calibration type
RS Calibration
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProModel Number
RSPS-6030
Number of Outputs
3
Calibrated
RSCAL
Supply Voltage
230V
Output Voltage
60V
Output Current
3A
Power Rating
385W
Number of Displays
1
Bench Power Supply Type
Triple Output DC Power Supply
Type
Programmable DC Power Supply
Digital/Analogue
Analogue
Input Connector
LAN, RS232, USB
Minimum Temperature
0°C
Maximum Temperature
+40°C
Страна на произход
China