RS PRO Amber Traffic Light LED Beacon, 1 Lights, 20 → 30 V dc, Mounting Bracket

Номер на артикул на RS: 286-4203Марка: RS PRO
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

RS Pro

Number of Light Elements

1

Lens Colour

Amber

Bulb Type

LED

Light Effect

Flashing, Static

Sounder Component

No Sounder Component

Mounting Style

Mounting Bracket

Current Type

AC, DC

Height

174.5mm

IP Rating

IP65

Supply Voltage

20 → 30 V dc

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Housing Colour

Black

Current Consumption

120mA

Страна на произход

United Kingdom

€ 99,10

€ 99,10 Всеки (ex VAT)

RS PRO Amber Traffic Light LED Beacon, 1 Lights, 20 → 30 V dc, Mounting Bracket

€ 99,10

€ 99,10 Всеки (ex VAT)

RS PRO Amber Traffic Light LED Beacon, 1 Lights, 20 → 30 V dc, Mounting Bracket

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number of Light Elements

1

Lens Colour

Amber

Bulb Type

LED

Light Effect

Flashing, Static

Sounder Component

No Sounder Component

Mounting Style

Mounting Bracket

Current Type

AC, DC

Height

174.5mm

IP Rating

IP65

Supply Voltage

20 → 30 V dc

Minimum Temperature

-25°C

Maximum Temperature

+55°C

Housing Colour

Black

Current Consumption

120mA

Страна на произход

United Kingdom