RS PRO Amber Steady Beacon, 120 V ac, 240 V ac, Screw Mount, LED Bulb, IP66

Технически документи
Спецификации
Brand
RS ProSupply Voltage
120 V ac, 240 V ac
Light Effect
Steady
Lens Colour
Amber
Mounting Style
Screw Mount
Bulb Type
LED
Base Diameter
92mm
Housing Colour
Black
Multifunction
No
Height
83mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Страна на произход
Italy
€ 169,23
€ 169,23 Всеки (ex VAT)
1
€ 169,23
€ 169,23 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProSupply Voltage
120 V ac, 240 V ac
Light Effect
Steady
Lens Colour
Amber
Mounting Style
Screw Mount
Bulb Type
LED
Base Diameter
92mm
Housing Colour
Black
Multifunction
No
Height
83mm
IP Rating
IP66
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Страна на произход
Italy