RS PRO Amber, Green, Red Signal Tower, 3 Lights, 24 V, Direct Mount, Pole Mount

Номер на артикул на RS: 145-719Марка: RS PRO
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Direct Mount, Pole Mount

Base Diameter

60mm

IP Rating

IP65

Supply Voltage

24 V

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Black

€ 170,77

€ 170,77 1 Box of 1 (ex VAT)

RS PRO Amber, Green, Red Signal Tower, 3 Lights, 24 V, Direct Mount, Pole Mount

€ 170,77

€ 170,77 1 Box of 1 (ex VAT)

RS PRO Amber, Green, Red Signal Tower, 3 Lights, 24 V, Direct Mount, Pole Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Sounder Component

No Sounder Component

Mounting Style

Direct Mount, Pole Mount

Base Diameter

60mm

IP Rating

IP65

Supply Voltage

24 V

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Black