RS PRO Amber, Green, Red Buzzer Signal Tower, 3 Lights, 24 V dc, Pole Mount

Номер на артикул на RS: 145-715Марка: RS PRO
brand-logo
Преглед на всички в Сигнални кули

Технически документи

Спецификации

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Sounder Component

Buzzer

Multifunction

Yes

Mounting Style

Pole Mount

Base Diameter

60mm

IP Rating

IP54

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Black

€ 191,85

€ 191,85 1 Box of 1 (ex VAT)

RS PRO Amber, Green, Red Buzzer Signal Tower, 3 Lights, 24 V dc, Pole Mount

€ 191,85

€ 191,85 1 Box of 1 (ex VAT)

RS PRO Amber, Green, Red Buzzer Signal Tower, 3 Lights, 24 V dc, Pole Mount

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Number of Light Elements

3

Lens Colour

Amber, Green, Red

Bulb Type

LED

Sounder Component

Buzzer

Multifunction

Yes

Mounting Style

Pole Mount

Base Diameter

60mm

IP Rating

IP54

Supply Voltage

24 V dc

Connection Type

Cable

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Housing Colour

Black