Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Amber Flashing Beacon, 10 → 100 V dc, Screw Mount, LED Bulb, IP67

Номер на артикул на RS: 907-5980Марка: RS PRO
brand-logo
Преглед на всички в Маяци

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

10 → 100 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Screw Mount

Bulb Type

LED

Current Type

DC

Base Diameter

77mm

Housing Colour

Black

Lamp Included

Yes

Series

LLT

Multifunction

Yes

Height

95mm

IP Rating

IP67

Maximum Temperature

+50°C

Special Features

2 Year Warranty, Fully Encapsulated Electronics, Low Power Consumption

Minimum Temperature

-30°C

Standards Met

EMC (ECE R10), RoHS Compliant

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Low Profile LED Beacon

These Low Profile LED Beacons from our own RS PRO brand is ideal for off-road use and is also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.

Features and Benefits

• Providing excellent all-round visibility in all weather conditions
• 4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
• Fixing holes are directly accessible without needing to dismantle the unit
• Meets IP67 internal protection standard (weatherproof)
• Offers extreme temperature reliability: -30°C to +50°C
• 4 flash patterns (static, single, double & quad)
• EMC (Electromagnetic compatibility) approved ECE R10
• 2-year warranty

Applications

• Refuge trucks
• Utility vehicles
• Agriculture
• Plant & Contracting
• Fleet vehicles
• Industrial applications

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Информацията за складовите наличности временно не е налична.

€ 79,32

€ 79,32 Всеки (ex VAT)

RS PRO Amber Flashing Beacon, 10 → 100 V dc, Screw Mount, LED Bulb, IP67

€ 79,32

€ 79,32 Всеки (ex VAT)

RS PRO Amber Flashing Beacon, 10 → 100 V dc, Screw Mount, LED Bulb, IP67
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Supply Voltage

10 → 100 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Screw Mount

Bulb Type

LED

Current Type

DC

Base Diameter

77mm

Housing Colour

Black

Lamp Included

Yes

Series

LLT

Multifunction

Yes

Height

95mm

IP Rating

IP67

Maximum Temperature

+50°C

Special Features

2 Year Warranty, Fully Encapsulated Electronics, Low Power Consumption

Minimum Temperature

-30°C

Standards Met

EMC (ECE R10), RoHS Compliant

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Low Profile LED Beacon

These Low Profile LED Beacons from our own RS PRO brand is ideal for off-road use and is also suitable for a variety of vehicles and industrial applications. The use of LED technology offers substantial maintenance savings by avoiding the need for regular lamp replacement which could be tricky on higher vehicles.

Features and Benefits

• Providing excellent all-round visibility in all weather conditions
• 4 x 4W LED provide a working life of more than 50,000 hours ensuring maximum reliability with minimum maintenance
• Fixing holes are directly accessible without needing to dismantle the unit
• Meets IP67 internal protection standard (weatherproof)
• Offers extreme temperature reliability: -30°C to +50°C
• 4 flash patterns (static, single, double & quad)
• EMC (Electromagnetic compatibility) approved ECE R10
• 2-year warranty

Applications

• Refuge trucks
• Utility vehicles
• Agriculture
• Plant & Contracting
• Fleet vehicles
• Industrial applications

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.