Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO AM-4204 Hotwire Anemometer, 20m/s Max, Measures Air Velocity

Номер на артикул на RS: 327-0640Марка: RS PRO
brand-logo
Преглед на всички в Анемометри

Технически документи

Спецификации

Brand

RS Pro

Model Number p

AM-4204

Measurement Parameters

Air Velocity

Model Number (p)

AM-4204

Maximum Air Velocity

20m/s

Best Air Velocity Accuracy

±5 %

Air Velocity Resolution

0.1m/s

Probe Type

Hotwire

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.8 °C

Power Source

Battery

Battery Type

AAA

Weight

355g

Height

32mm

Width

72mm

Length

180mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO AM4204 Hot-Wire Anemometer

From the trusted RS PRO brand, a hot-wire anemometer designed for measuring air velocity and air temperature. The handheld digital meter provides fast, accurate readings without compromising on quality or performance. With a lightweight and tough ABS enclosure, the RS PRO AM4024 anemometer is ideal for service technicians, HVAC installers, building consultants and engineers.

Compact in design, the RS PRO anemometer utilises a combination of hot-wire and thermistor technology to deliver rapid and precise measurements, even at low speeds. The integral Microprocessor circuitry assures absolute maximum regularity. Featuring a telescopic probe with a glass bead thermistor in the sensing tip, the probe can easily be extended for applications where measuring space is limited.

An easy to navigate keypad and clear control buttons make the RS PRO thermal anemometer remarkably easy to use. With a dual function display, no need to select between air velocity and temperature as the AM4204 can read air velocity and temperature simultaneously. Simply select the required mode to be measured minimum or maximum and the unit of measurement to be displayed. For Velocity m/s km/h ft/min knots MPH or for temperature °C or °F. All measurements are clearly shown on the large LCD screen. With the added RS232 output feature, results can easily be stored and downloaded to a PC for later analysis.

Features and Benefits

• Slim probe, ideal for grills and diffusers
• Slide up sensor cover for added protection
• Combination of hot-wire and thermistor sensors deliver rapid and precise measurements, even at low velocity
• A large, easy to read LCD display with a dual function, read air velocity and temp simultaneously
• Heavy duty ABS compact case
• Records max and min readings with recall
• Data hold function
• RS 232 PC serial interface
• Portable, fast accurate readings, the convenience of a remote probe
• Built-in °C & °F
• Auto OFF

Applications

Hot-wire anemometers are the ideal instrument for engineers and technicians looking to carry out tests and surveys on ventilation, air conditioning equipment. They are used to measure airflow and temperature quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting, planning and most importantly health and safety. Some of the more common applications are

• Environmental testing
• Air conveyors
• Clean rooms
• Air balancing
• Fans /motors/ blowers
• Furnace velocity
• Paint spray booths
• HVAC system performance

FAQ

Q - Is there a recommended replacement battery?
A - Yes, the RS PRO Digital anemometer uses 1.5v AAA x6 batteries for its power supply. See RS part number 744-2209

Supplied with

sturdy plastic case complete with instructions.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 387,49

€ 387,49 Всеки (ex VAT)

RS PRO AM-4204 Hotwire Anemometer, 20m/s Max, Measures Air Velocity

€ 387,49

€ 387,49 Всеки (ex VAT)

RS PRO AM-4204 Hotwire Anemometer, 20m/s Max, Measures Air Velocity
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Model Number p

AM-4204

Measurement Parameters

Air Velocity

Model Number (p)

AM-4204

Maximum Air Velocity

20m/s

Best Air Velocity Accuracy

±5 %

Air Velocity Resolution

0.1m/s

Probe Type

Hotwire

Temperature Measurement Resolution

0.1°C

Best Temperature Measurement Accuracy

±0.8 °C

Power Source

Battery

Battery Type

AAA

Weight

355g

Height

32mm

Width

72mm

Length

180mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO AM4204 Hot-Wire Anemometer

From the trusted RS PRO brand, a hot-wire anemometer designed for measuring air velocity and air temperature. The handheld digital meter provides fast, accurate readings without compromising on quality or performance. With a lightweight and tough ABS enclosure, the RS PRO AM4024 anemometer is ideal for service technicians, HVAC installers, building consultants and engineers.

Compact in design, the RS PRO anemometer utilises a combination of hot-wire and thermistor technology to deliver rapid and precise measurements, even at low speeds. The integral Microprocessor circuitry assures absolute maximum regularity. Featuring a telescopic probe with a glass bead thermistor in the sensing tip, the probe can easily be extended for applications where measuring space is limited.

An easy to navigate keypad and clear control buttons make the RS PRO thermal anemometer remarkably easy to use. With a dual function display, no need to select between air velocity and temperature as the AM4204 can read air velocity and temperature simultaneously. Simply select the required mode to be measured minimum or maximum and the unit of measurement to be displayed. For Velocity m/s km/h ft/min knots MPH or for temperature °C or °F. All measurements are clearly shown on the large LCD screen. With the added RS232 output feature, results can easily be stored and downloaded to a PC for later analysis.

Features and Benefits

• Slim probe, ideal for grills and diffusers
• Slide up sensor cover for added protection
• Combination of hot-wire and thermistor sensors deliver rapid and precise measurements, even at low velocity
• A large, easy to read LCD display with a dual function, read air velocity and temp simultaneously
• Heavy duty ABS compact case
• Records max and min readings with recall
• Data hold function
• RS 232 PC serial interface
• Portable, fast accurate readings, the convenience of a remote probe
• Built-in °C & °F
• Auto OFF

Applications

Hot-wire anemometers are the ideal instrument for engineers and technicians looking to carry out tests and surveys on ventilation, air conditioning equipment. They are used to measure airflow and temperature quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting, planning and most importantly health and safety. Some of the more common applications are

• Environmental testing
• Air conveyors
• Clean rooms
• Air balancing
• Fans /motors/ blowers
• Furnace velocity
• Paint spray booths
• HVAC system performance

FAQ

Q - Is there a recommended replacement battery?
A - Yes, the RS PRO Digital anemometer uses 1.5v AAA x6 batteries for its power supply. See RS part number 744-2209

Supplied with

sturdy plastic case complete with instructions.

Може да се интересувате от