RS PRO Aluminium Oxide Sanding Disc, 75mm x 2mm Thick, Medium Grade, 254μm Grit, 25 in pack

Номер на артикул на RS: 250-0437Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

75mm

Thickness

2mm

Abrasive Material

Aluminium Oxide

Bore Size

22mm

Grit Size

254µm

Number in Pack

25

Grade

Medium

Maximum Safe Speed

20000rpm

Application

Polishing & Finishing

Material Cut

Mild Steel, Stainless Steel, Steel Bar, Steel Sheet

Disc Shape

Round

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 68,26

€ 2,73 Each (In a Pack of 25) (ex VAT)

RS PRO Aluminium Oxide Sanding Disc, 75mm x 2mm Thick, Medium Grade, 254μm Grit, 25 in pack

€ 68,26

€ 2,73 Each (In a Pack of 25) (ex VAT)

RS PRO Aluminium Oxide Sanding Disc, 75mm x 2mm Thick, Medium Grade, 254μm Grit, 25 in pack
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

75mm

Thickness

2mm

Abrasive Material

Aluminium Oxide

Bore Size

22mm

Grit Size

254µm

Number in Pack

25

Grade

Medium

Maximum Safe Speed

20000rpm

Application

Polishing & Finishing

Material Cut

Mild Steel, Stainless Steel, Steel Bar, Steel Sheet

Disc Shape

Round

Страна на произход

China