RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 80+ Grade, P80 Grit, 25 in pack

Номер на артикул на RS: 188-3432Марка: RS PROIMPA: 614649
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

150mm

Thickness

1mm

Abrasive Material

Aluminium Oxide

Grit Size

P80

Number in Pack

25

Grade

80+

Maximum Safe Speed

10000rpm

Material Cut

Wood, Metal, Plastic, Fibreglass

Application

Sanding & finishing

Disc Shape

Round

Страна на произход

China

€ 12,83

€ 0,513 Each (In a Pack of 25) (ex VAT)

RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 80+ Grade, P80 Grit, 25 in pack

€ 12,83

€ 0,513 Each (In a Pack of 25) (ex VAT)

RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 80+ Grade, P80 Grit, 25 in pack

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Disc Type

Sanding Disc

Disc Diameter

150mm

Thickness

1mm

Abrasive Material

Aluminium Oxide

Grit Size

P80

Number in Pack

25

Grade

80+

Maximum Safe Speed

10000rpm

Material Cut

Wood, Metal, Plastic, Fibreglass

Application

Sanding & finishing

Disc Shape

Round

Страна на произход

China