RS PRO Aluminium Oxide Sanding Disc, 150mm x 1mm Thick, 40+ Grade, P40 Grit, 100 in pack

Технически документи
Спецификации
Brand
RS ProDisc Diameter
150mm
Disc Type
Sanding Disc
Thickness
1mm
Abrasive Material
Aluminium Oxide
Grit Size
P40
Number in Pack
100
Grade
40+
Maximum Safe Speed
10000rpm
Application
Sanding & finishing
Material Cut
Wood, Metal, Plastic, Fibreglass
Disc Shape
Round
Страна на произход
China
€ 43,35
€ 0,433 Each (In a Pack of 100) (ex VAT)
100
€ 43,35
€ 0,433 Each (In a Pack of 100) (ex VAT)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDisc Diameter
150mm
Disc Type
Sanding Disc
Thickness
1mm
Abrasive Material
Aluminium Oxide
Grit Size
P40
Number in Pack
100
Grade
40+
Maximum Safe Speed
10000rpm
Application
Sanding & finishing
Material Cut
Wood, Metal, Plastic, Fibreglass
Disc Shape
Round
Страна на произход
China