Технически документи
Спецификации
Brand
RS ProDisc Type
Sanding Disc
Disc Diameter
150mm
Thickness
1mm
Abrasive Material
Aluminium Oxide
Grit Size
220g
Number in Pack
25
Grade
220+
Maximum Safe Speed
10000rpm
Material Cut
Copper Pipe, Fibreglass, Plaster, Plastic, Wood
Application
Sanding & finishing
Disc Shape
Round
Страна на произход
China
€ 13,20
€ 0,528 Each (In a Pack of 25) (ex VAT)
25
€ 13,20
€ 0,528 Each (In a Pack of 25) (ex VAT)
Информацията за складовите наличности временно не е налична.
25
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProDisc Type
Sanding Disc
Disc Diameter
150mm
Thickness
1mm
Abrasive Material
Aluminium Oxide
Grit Size
220g
Number in Pack
25
Grade
220+
Maximum Safe Speed
10000rpm
Material Cut
Copper Pipe, Fibreglass, Plaster, Plastic, Wood
Application
Sanding & finishing
Disc Shape
Round
Страна на произход
China