RS PRO Aluminium Flat Bar, 4in W, 1/4in H, 24in L

Номер на артикул на RS: 446-6791Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Form

Flat Bar

Material

Aluminium

Length

24in

Width

4in

Material Grade

6082 T6

Height

1/4in

Tensile Strength

310 MPa

Hardness

95 HB

Thermal Conductivity

180W/mK

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Density

2.71g/cm³

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Range of Aluminium Rod and Bar

A medium strength alloy with good corrosion resistance.

RS PRO stock aluminium rods and bars in a range of sizes and lengths.

Standards

Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6

Информацията за складовите наличности временно не е налична.

€ 118,41

€ 118,41 1 Lot of 3 (ex VAT)

RS PRO Aluminium Flat Bar, 4in W, 1/4in H, 24in L

€ 118,41

€ 118,41 1 Lot of 3 (ex VAT)

RS PRO Aluminium Flat Bar, 4in W, 1/4in H, 24in L
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 118,41
3 - 9€ 110,12
10 - 29€ 104,21
30+€ 94,73

Технически документи

Спецификации

Brand

RS Pro

Form

Flat Bar

Material

Aluminium

Length

24in

Width

4in

Material Grade

6082 T6

Height

1/4in

Tensile Strength

310 MPa

Hardness

95 HB

Thermal Conductivity

180W/mK

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Density

2.71g/cm³

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Range of Aluminium Rod and Bar

A medium strength alloy with good corrosion resistance.

RS PRO stock aluminium rods and bars in a range of sizes and lengths.

Standards

Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6