RS PRO Aluminium Flat Bar, 3in W, 2 1/2in H, 12in L

Технически документи
Спецификации
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
12in
Width
3in
Material Grade
6082 T6
Height
2 1/2in
Tensile Strength
310 MPa
Hardness
95 HB
Thermal Conductivity
180W/mK
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Density
2.71g/cm³
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Range of Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
€ 160,09
€ 160,09 1 Lot of 1 (ex VAT)
1
€ 160,09
€ 160,09 1 Lot of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 160,09 |
3 - 9 | € 148,88 |
10 - 29 | € 140,88 |
30+ | € 128,05 |
Технически документи
Спецификации
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
12in
Width
3in
Material Grade
6082 T6
Height
2 1/2in
Tensile Strength
310 MPa
Hardness
95 HB
Thermal Conductivity
180W/mK
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Density
2.71g/cm³
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Range of Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6