Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Aluminium Flat Bar, 30mm W, 3mm H, 1m L

Номер на артикул на RS: 124-3634Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Form

Flat Bar

Material

Aluminium

Length

1m

Width

30mm

Material Grade

6082-T6

Height

3mm

Tensile Strength

310 MPa

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³

Детайли за продукта

6082 T6 Aluminium Solid Flat Bars

RS Pro 6082 T6 Aluminium flat bars are solid bars that are available in various widths. The flat bars are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.

FEATURES and BENEFITS:

Aluminium flat bars
6082 T6 Aluminium
Formed as solid flat bars
Various widths available
Various thicknesses available
Various lengths available

APPLICATIONS:

Highly stressed applications
Transport applications
Trusses
Bridges
Cranes
Beer-barrels
Milk churns

Информацията за складовите наличности временно не е налична.

€ 73,07

€ 73,07 1 Lot of 5 (ex VAT)

RS PRO Aluminium Flat Bar, 30mm W, 3mm H, 1m L

€ 73,07

€ 73,07 1 Lot of 5 (ex VAT)

RS PRO Aluminium Flat Bar, 30mm W, 3mm H, 1m L
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 73,07
3 - 9€ 67,93
10 - 29€ 64,37
30+€ 58,44

Технически документи

Спецификации

Brand

RS Pro

Form

Flat Bar

Material

Aluminium

Length

1m

Width

30mm

Material Grade

6082-T6

Height

3mm

Tensile Strength

310 MPa

Suitability

Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses

Thermal Conductivity

180W/mK

Density

2.7g/cm³

Детайли за продукта

6082 T6 Aluminium Solid Flat Bars

RS Pro 6082 T6 Aluminium flat bars are solid bars that are available in various widths. The flat bars are used in highly stressed applications, trusses, bridges, cranes, beer-barrels, milk churns and transport applications.

FEATURES and BENEFITS:

Aluminium flat bars
6082 T6 Aluminium
Formed as solid flat bars
Various widths available
Various thicknesses available
Various lengths available

APPLICATIONS:

Highly stressed applications
Transport applications
Trusses
Bridges
Cranes
Beer-barrels
Milk churns