RS PRO Aluminium Flat Bar, 1 1/4in W, 1/8in H, 24in L

Технически документи
Спецификации
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
24in
Width
1 1/4in
Material Grade
HE9TF
Height
1/8in
Hardness
75 HB
Thermal Conductivity
200W/mK
Suitability
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
Density
2.7g/cm³
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Range of Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
€ 62,98
€ 62,98 1 Lot of 4 (ex VAT)
1
€ 62,98
€ 62,98 1 Lot of 4 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 62,98 |
3 - 9 | € 58,58 |
10 - 29 | € 55,42 |
30+ | € 50,38 |
Технически документи
Спецификации
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
24in
Width
1 1/4in
Material Grade
HE9TF
Height
1/8in
Hardness
75 HB
Thermal Conductivity
200W/mK
Suitability
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
Density
2.7g/cm³
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Range of Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6