RS PRO Aluminium Flat Bar, 1 1/2in W, 1/4in H, 24in L

Технически документи
Спецификации
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
24in
Width
1 1/2in
Material Grade
HE30TF
Height
1/4in
Hardness
95 HB
Thermal Conductivity
180W/mK
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Density
2.7g/cm³
Детайли за продукта
RS PRO Range of Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
€ 99,04
€ 99,04 1 Lot of 4 (ex VAT)
1
€ 99,04
€ 99,04 1 Lot of 4 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 99,04 |
3 - 9 | € 92,10 |
10 - 29 | € 87,15 |
30+ | € 79,24 |
Технически документи
Спецификации
Brand
RS ProForm
Flat Bar
Material
Aluminium
Length
24in
Width
1 1/2in
Material Grade
HE30TF
Height
1/4in
Hardness
95 HB
Thermal Conductivity
180W/mK
Suitability
Bridges, Cranes, Highly Stressed Applications, Transport Applications, Trusses
Density
2.7g/cm³
Детайли за продукта
RS PRO Range of Aluminium Rod and Bar
A medium strength alloy with good corrosion resistance.
RS PRO stock aluminium rods and bars in a range of sizes and lengths.
Standards
Rod: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6
Bar- rectangular: BS1474 HE9 TF (1987), BSEN 754-5-606-3T6
Bar- square: BS1474 HE30 TF (1987), BSEN 754-5 608 2T6