RS PRO Aluminium Enclosure, IP66, IK09, 400 x 310 x 110mm

Номер на артикул на RS: 190-1879Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Body Material

Aluminium

External Length

400 mm

External Height

110 mm

External Width

310 mm

External Dimensions

400 x 310 x 110mm

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx

IK Rating

IK09

Gasket Material

Silicone

Страна на произход

India

Детайли за продукта

RS PRO ATEX Aluminium Enclosures

Introducing the range of RS PRO IP66 Aluminium Enclosure. This diecast aluminium enclosure is ATEX and IECEx approved, making it suitable for use in explosive atmospheres and offers an IP66 level of ingress protection, meaning it offers a high level of protection against dust, debris and liquids. The IK09 shock rated enclosure is suitable for use across various applications in the process control, automation and mining industries.

Features and Benefits:

• AISi 12 aluminium as per DIN EN 1706 standards
• Painted finish for easy cleaning and keeping the surface dust and debris free
• IP66 rated with limited ingress for dust, debris and liquids
• IK09 shock protection rating
• Stainless steel captive lid screws and silicone enclosure gasket seal
• Service temperature: -60°C to 140°C

Applications:

General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.

Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments

What is Ingress Protection?

An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

Can the enclosure be used outside?

This enclosure has an IP66 rating and offers the enclosure total protection from dust and debris and permits limited water and liquid ingress. This unit could be used outside, however regular checks are advised to ensure the enclosure still protects up to standard.

What is the meaning of ATEX?

The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.

What sizes are in this range?

190-1878 400 x 230 x 110 mm
190-1879 400 x 310 x 110 mm
190-1880 400 x 310 x 180 mm
190-1881 600 x 310 x 110 mm
190-1882 600 x 210 x 180 mm
190-1873 140 x 140 x 90 mm
190-1875 200 x 140 x 90 mm
190-1874 180 x 180 x 100 mm
190-1877 280 x 180 x 100 mm
190-1876 230 x 200 x 180 mm

Approvals

• ATEX
• IECEx
• CE
• RoHS

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 565,53

€ 565,53 Всеки (ex VAT)

RS PRO Aluminium Enclosure, IP66, IK09, 400 x 310 x 110mm

€ 565,53

€ 565,53 Всеки (ex VAT)

RS PRO Aluminium Enclosure, IP66, IK09, 400 x 310 x 110mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Body Material

Aluminium

External Length

400 mm

External Height

110 mm

External Width

310 mm

External Dimensions

400 x 310 x 110mm

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx

IK Rating

IK09

Gasket Material

Silicone

Страна на произход

India

Детайли за продукта

RS PRO ATEX Aluminium Enclosures

Introducing the range of RS PRO IP66 Aluminium Enclosure. This diecast aluminium enclosure is ATEX and IECEx approved, making it suitable for use in explosive atmospheres and offers an IP66 level of ingress protection, meaning it offers a high level of protection against dust, debris and liquids. The IK09 shock rated enclosure is suitable for use across various applications in the process control, automation and mining industries.

Features and Benefits:

• AISi 12 aluminium as per DIN EN 1706 standards
• Painted finish for easy cleaning and keeping the surface dust and debris free
• IP66 rated with limited ingress for dust, debris and liquids
• IK09 shock protection rating
• Stainless steel captive lid screws and silicone enclosure gasket seal
• Service temperature: -60°C to 140°C

Applications:

General purpose enclosures are units that are designed to accommodate a wide variety of items for secure and safe storage. They are often used for the protection of electronics equipment and often are compliant to IP, fire resistance and corrosion-resistant, dependant on what is being stored and where it is being stored. These enclosures are such versatile units, they can be used for practically any storage application, they can be wall-mounted if needed and they can be made from a wide variety of materials like aluminium, ABS, fibreglass and much more.

Most common applications include:
• Installation terminals
• Electronic components
• Mechanical engineering
• Food industry
• Chemical industry
• Industrial and manufacturing environments

What is Ingress Protection?

An IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures. The first number indicates the protection from solids and the second number is the protection from liquids.

Can the enclosure be used outside?

This enclosure has an IP66 rating and offers the enclosure total protection from dust and debris and permits limited water and liquid ingress. This unit could be used outside, however regular checks are advised to ensure the enclosure still protects up to standard.

What is the meaning of ATEX?

The ATEX directive consists of two EU directives describing what equipment and work space is allowed in an environment with an explosive atmosphere.

What sizes are in this range?

190-1878 400 x 230 x 110 mm
190-1879 400 x 310 x 110 mm
190-1880 400 x 310 x 180 mm
190-1881 600 x 310 x 110 mm
190-1882 600 x 210 x 180 mm
190-1873 140 x 140 x 90 mm
190-1875 200 x 140 x 90 mm
190-1874 180 x 180 x 100 mm
190-1877 280 x 180 x 100 mm
190-1876 230 x 200 x 180 mm

Approvals

• ATEX
• IECEx
• CE
• RoHS

Може да се интересувате от