Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Aluminium Angle 40mm x 40mm x 3mm

Номер на артикул на RS: 124-3642Марка: RS PRO
brand-logo
Преглед на всички в Метален ъгъл

Технически документи

Спецификации

Brand

RS Pro

Form

Angle

Material

Aluminium

Length

1m

Width

40mm

Height

40mm

Thickness

3mm

Material Grade

6082-T6

Детайли за продукта

RS PRO 6082 T6 Aluminium Angles

These RS PRO aluminium angles are ideal for use in any commercial or industrial application. The aluminium grade 6082 is a medium strength alloy, with excellent resistance to corrosion. This makes it perfect for all structural projects, and in particular for use on roofs, bridges, transport and all other high stress applications. The T6 denotes the degree of hardness and how this has been attained; these aluminium angles have been solution heat-treated and artificially aged.

These RS PRO Aluminium angles are available in 1 metre lengths and in a variety of different widths, heights and thickness, to suit all of your requirements.

Features & Benefits

• 1 metre length angle
• Angles available in a variety of widths, heights and thickness
• Medium strength aluminium
• Material grade 6082 T6 aluminium
• Multi-purpose use angles

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Информацията за складовите наличности временно не е налична.

€ 140,13

€ 140,13 1 Lot of 5 (ex VAT)

RS PRO Aluminium Angle 40mm x 40mm x 3mm

€ 140,13

€ 140,13 1 Lot of 5 (ex VAT)

RS PRO Aluminium Angle 40mm x 40mm x 3mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 140,13
3 - 9€ 130,32
10 - 29€ 123,32
30+€ 112,11

Технически документи

Спецификации

Brand

RS Pro

Form

Angle

Material

Aluminium

Length

1m

Width

40mm

Height

40mm

Thickness

3mm

Material Grade

6082-T6

Детайли за продукта

RS PRO 6082 T6 Aluminium Angles

These RS PRO aluminium angles are ideal for use in any commercial or industrial application. The aluminium grade 6082 is a medium strength alloy, with excellent resistance to corrosion. This makes it perfect for all structural projects, and in particular for use on roofs, bridges, transport and all other high stress applications. The T6 denotes the degree of hardness and how this has been attained; these aluminium angles have been solution heat-treated and artificially aged.

These RS PRO Aluminium angles are available in 1 metre lengths and in a variety of different widths, heights and thickness, to suit all of your requirements.

Features & Benefits

• 1 metre length angle
• Angles available in a variety of widths, heights and thickness
• Medium strength aluminium
• Material grade 6082 T6 aluminium
• Multi-purpose use angles

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.