Опасен продукт

RS PRO Aluminium Alloy Base & Arm

Номер на артикул на RS: 213-0670Марка: RS PRODistrelec Article No.: 30391549
brand-logo
Преглед на всички в Основи и ръце

Технически документи

Спецификации

Brand

RS Pro

Material

Aluminium Alloy

Centering

Yes

Страна на произход

Israel

Детайли за продукта

RS PRO Magnetic Dial Test Indicator (DTI) Clamp Base

RS PRO DTI clamp which feature a switchable on/off base with a unique double ball joint assembly which enables the mechanism to articulate in any direction for ease of positioning. The arm has a single lock-screw for quick locking and fine adjustment is possible. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws.

RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.

Features and Benefits:

  • Dial gauge (DG) holding system has two articulated arms - can be easily locked in any position using the single central locking knob

  • Arms manufactured from aluminium alloy with a black oxide finish

  • Indicator holder is fitted with fine adjustment - can hold indicators with 8mm stems plus dovetail fittings

  • Switchable magnetic base has 80kg (800N) pull

  • Bottom arm is 110 mm

  • Top arm is 101 mm

  • Total length: 261 mm

  • Magnet (WxLxH): 50 x 60 x 55 mm

Typical Applications

Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance

Може да се интересувате от
Noga Aluminium Alloy Base & Arm
€ 161,01Всеки (ex VAT)

€ 227,83

€ 227,83 Всеки (ex VAT)

RS PRO Aluminium Alloy Base & Arm

€ 227,83

€ 227,83 Всеки (ex VAT)

RS PRO Aluminium Alloy Base & Arm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Noga Aluminium Alloy Base & Arm
€ 161,01Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Aluminium Alloy

Centering

Yes

Страна на произход

Israel

Детайли за продукта

RS PRO Magnetic Dial Test Indicator (DTI) Clamp Base

RS PRO DTI clamp which feature a switchable on/off base with a unique double ball joint assembly which enables the mechanism to articulate in any direction for ease of positioning. The arm has a single lock-screw for quick locking and fine adjustment is possible. The bases are magnetic so that they can be attached to metal surfaces securely without the need for screws.

RS PRO bases and arms are a type of accessory and are ideal for use in test and measurement applications for both commercial and professional users.

Features and Benefits:

  • Dial gauge (DG) holding system has two articulated arms - can be easily locked in any position using the single central locking knob

  • Arms manufactured from aluminium alloy with a black oxide finish

  • Indicator holder is fitted with fine adjustment - can hold indicators with 8mm stems plus dovetail fittings

  • Switchable magnetic base has 80kg (800N) pull

  • Bottom arm is 110 mm

  • Top arm is 101 mm

  • Total length: 261 mm

  • Magnet (WxLxH): 50 x 60 x 55 mm

Typical Applications

Bases and arms are extremely useful instruments and are used within various applications including:
General workshop inspection
Maintenance

Може да се интересувате от
Noga Aluminium Alloy Base & Arm
€ 161,01Всеки (ex VAT)