Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Alloy Steel Hand Scraper

Номер на артикул на RS: 508-3482Марка: RS PRO
brand-logo
Преглед на всички в Скрепери

Технически документи

Спецификации

Brand

RS Pro

Type

Hand Scraper

Material

Alloy Steel

Страна на произход

Germany

Детайли за продукта

RS PRO Sealing Scraper

Our RS PRO sealing scraper has been created and designed for the quick removal of old sealing materials on housings and surfaces.

Features & Benefits

• Spatula-shaped, constructed from chrome-vanadium steel
• Lacquered octagonal shaft
• The wooden grip contributes to the non-slip when in use, the handle has also been designed to offer comfort and ease of use
• The seal scrapers blade has been forged to be particularly flat, active area ground
• The blade length is 140mm and the width is 25mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Информацията за складовите наличности временно не е налична.

€ 17,09

€ 17,09 Всеки (ex VAT)

RS PRO Alloy Steel Hand Scraper

€ 17,09

€ 17,09 Всеки (ex VAT)

RS PRO Alloy Steel Hand Scraper
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Type

Hand Scraper

Material

Alloy Steel

Страна на произход

Germany

Детайли за продукта

RS PRO Sealing Scraper

Our RS PRO sealing scraper has been created and designed for the quick removal of old sealing materials on housings and surfaces.

Features & Benefits

• Spatula-shaped, constructed from chrome-vanadium steel
• Lacquered octagonal shaft
• The wooden grip contributes to the non-slip when in use, the handle has also been designed to offer comfort and ease of use
• The seal scrapers blade has been forged to be particularly flat, active area ground
• The blade length is 140mm and the width is 25mm

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.