RS PRO Alkaline 4.5V, 3LR12 Battery

Номер на артикул на RS: 790-4697Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Brand Range

RS PRO

Model Number

3LR12

Size

3LR12

Nominal Voltage

4.5V

Chemistry

Alkaline

Capacity

4.4Ah

Terminal Type

Tags

IEC Name

3LR12

Dimensions

62 x 22 x 67mm

Number of Batteries Supplied

1

Страна на произход

China

Детайли за продукта

RS 4.5V Alkaline 3LR12 Battery

3LR12 alkaline primary battery from RS Pro. This non-standard size battery is designed for reliability in specialist applications such as lighting. This heavy duty battery has a high capacity and with the 4.5 nominal voltage, the battery is designed to last for much longer periods of time. You can be assured that this battery will give you the power you need even in the darkest of situations. This RS Pro alkaline battery is made with durable materials and the ability for a long shelf life completed with positive and negative spring terminal tags.

Features and Benefits

• Non-Rechargeable
• Wide operating temperature range
• The self-discharge on this range of coin cells is low, giving them an excellent shelf life
• Suited to intermittent high load applications
• They have excellent reliability and a high capacity
• 4.5V of power

Typical Applications

Alkaline batteries can be used for a wide range of applications. This RS Pro 4.5V non standard size alkaline battery is designed to be used with:-
• Headlamps
• Torches
• Lanterns
• Bike Lamps
• Clocks
• Radios

FAQ’s

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Warning

Keep out of sight and reach of children

Може да се интересувате от
RS PRO Alkaline 4.5V, 4.5V Battery
P.O.A.Всеки (ex VAT)
Duracell Alkaline 4.5V, 4.5V Battery
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 915 6V, 15Ah Alkaline Lantern Battery
€ 19,31Всеки (ex VAT)
Eveready 996 6V, 11Ah Zinc Chloride Lantern Battery
€ 10,02Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,22

€ 6,22 Всеки (ex VAT)

RS PRO Alkaline 4.5V, 3LR12 Battery

€ 6,22

€ 6,22 Всеки (ex VAT)

RS PRO Alkaline 4.5V, 3LR12 Battery
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Alkaline 4.5V, 4.5V Battery
P.O.A.Всеки (ex VAT)
Duracell Alkaline 4.5V, 4.5V Battery
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 915 6V, 15Ah Alkaline Lantern Battery
€ 19,31Всеки (ex VAT)
Eveready 996 6V, 11Ah Zinc Chloride Lantern Battery
€ 10,02Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Brand Range

RS PRO

Model Number

3LR12

Size

3LR12

Nominal Voltage

4.5V

Chemistry

Alkaline

Capacity

4.4Ah

Terminal Type

Tags

IEC Name

3LR12

Dimensions

62 x 22 x 67mm

Number of Batteries Supplied

1

Страна на произход

China

Детайли за продукта

RS 4.5V Alkaline 3LR12 Battery

3LR12 alkaline primary battery from RS Pro. This non-standard size battery is designed for reliability in specialist applications such as lighting. This heavy duty battery has a high capacity and with the 4.5 nominal voltage, the battery is designed to last for much longer periods of time. You can be assured that this battery will give you the power you need even in the darkest of situations. This RS Pro alkaline battery is made with durable materials and the ability for a long shelf life completed with positive and negative spring terminal tags.

Features and Benefits

• Non-Rechargeable
• Wide operating temperature range
• The self-discharge on this range of coin cells is low, giving them an excellent shelf life
• Suited to intermittent high load applications
• They have excellent reliability and a high capacity
• 4.5V of power

Typical Applications

Alkaline batteries can be used for a wide range of applications. This RS Pro 4.5V non standard size alkaline battery is designed to be used with:-
• Headlamps
• Torches
• Lanterns
• Bike Lamps
• Clocks
• Radios

FAQ’s

Are Alkaline Batteries Harmful?
Alkaline batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistries and by the replacement of all batteries at the same time.

How to dispose of Alkaline Batteries?
Recycle responsibly, a wide range of schemes are available.

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

Warning

Keep out of sight and reach of children

Може да се интересувате от
RS PRO Alkaline 4.5V, 4.5V Battery
P.O.A.Всеки (ex VAT)
Duracell Alkaline 4.5V, 4.5V Battery
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO 915 6V, 15Ah Alkaline Lantern Battery
€ 19,31Всеки (ex VAT)
Eveready 996 6V, 11Ah Zinc Chloride Lantern Battery
€ 10,02Всеки (ex VAT)