RS PRO AFG21225 Function Generator, 1μHz Min, 25MHz Max, FM Modulation, Variable Sweep - With RS Calibration

Номер на артикул на RS: 123-3643Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Frequency Range Sinewave

25MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

25MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1µHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz

FM Modulation

Yes

Time Base Accuracy

±20ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Interface Type

USB

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 25 MHz

Minimum Operating Temperature

0°C

Height

107mm

Input Impedance

1 (Frequency Counter) kΩ, 10 (Modulation Input) kΩ, 10 (Trigger Input) kΩ

Length

266mm

Plug Type

UK

Internal Linear and Log Sweep

Yes

Dimensions

266 x 293 x 107mm

Internal and External Amplitude Modulation

Yes

Maximum Operating Temperature

40°C

Model Number

AFG21225

Output Amplitude

1 mV Pk-Pk → 10 V Pk-Pk, 1 mV Pk-Pk → 5 V Pk-Pk, 2 mV Pk-Pk → 10 V Pk-Pk (USB Open Circuit), 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)

Digital Amplitude and Offset

Yes

Width

293mm

Weight

2.5kg

Страна на произход

China

Детайли за продукта

RS PRO AFG-21225 True Dual Channel Arbitrary Waveform Function Generator

RS PRO AFG-21225 is a base-level dual-channel arbitrary function generator which offers superior functions in its class. The two channels are similarly equipped in order to to accommodate dual-signal applications such as differential signalling or IQ modulation. They can be used in either independent or correlated (Couple, Tracking, Phase) configuration. There are four ways the AFG-21225 can generate customised arbitrary waveforms: editing waveform via PC software; point-by-point editing on the panel; loading CSV file; loading captured waveform from RS Pro IDS Series oscilloscopes. The AFG-21225 has a 3.5 inch LCD which displays the operation information, including the true waveform presented at the output. User friendliness and outstanding cost-performance make the AFG-21225 an instrument of choice not only for practical considerations but also for capabilities which can accelerate the development process.

Features and Benefits

• Wide frequency ranges from 1 μHz - 25 MHz (sine wave)
• 1 μHz resolution in full range
• Built-in standard 120 MSa/s, 10 bit, 4 Kpts arbitrary function for both channels
• True dual-channel output - CH2 provides same characteristics as CH1
• Dual-channel supports Couple, Tracking, Phase operations
• 1% - 99% adjustable duty cycle for square waveform
• User-friendly interface for easy parameter setting and parameter display
• Built-in standard AM/FM/PM/FSK/SUM/Sweep/Burst and Frequency Counter
• USB host/device interface for remote control

Applications

• Power supply/transformer simulations
• Traditional/motor power
• Laboratory and educational research
• Pulse signal as trigger or synchronisation
• Automotive electronics

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Power cord, test leads (x2), user manual CD, quick start guide

€ 799,19

€ 799,19 Всеки (ex VAT)

RS PRO AFG21225 Function Generator, 1μHz Min, 25MHz Max, FM Modulation, Variable Sweep - With RS Calibration

Calibration type

€ 799,19

€ 799,19 Всеки (ex VAT)

RS PRO AFG21225 Function Generator, 1μHz Min, 25MHz Max, FM Modulation, Variable Sweep - With RS Calibration

Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Maximum Frequency Range Sinewave

25MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

25MHz

Output Impedance

50Ω

Minimum Frequency Range Sinewave

1µHz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz

FM Modulation

Yes

Time Base Accuracy

±20ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Interface Type

USB

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 25 MHz

Minimum Operating Temperature

0°C

Height

107mm

Input Impedance

1 (Frequency Counter) kΩ, 10 (Modulation Input) kΩ, 10 (Trigger Input) kΩ

Length

266mm

Plug Type

UK

Internal Linear and Log Sweep

Yes

Dimensions

266 x 293 x 107mm

Internal and External Amplitude Modulation

Yes

Maximum Operating Temperature

40°C

Model Number

AFG21225

Output Amplitude

1 mV Pk-Pk → 10 V Pk-Pk, 1 mV Pk-Pk → 5 V Pk-Pk, 2 mV Pk-Pk → 10 V Pk-Pk (USB Open Circuit), 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)

Digital Amplitude and Offset

Yes

Width

293mm

Weight

2.5kg

Страна на произход

China

Детайли за продукта

RS PRO AFG-21225 True Dual Channel Arbitrary Waveform Function Generator

RS PRO AFG-21225 is a base-level dual-channel arbitrary function generator which offers superior functions in its class. The two channels are similarly equipped in order to to accommodate dual-signal applications such as differential signalling or IQ modulation. They can be used in either independent or correlated (Couple, Tracking, Phase) configuration. There are four ways the AFG-21225 can generate customised arbitrary waveforms: editing waveform via PC software; point-by-point editing on the panel; loading CSV file; loading captured waveform from RS Pro IDS Series oscilloscopes. The AFG-21225 has a 3.5 inch LCD which displays the operation information, including the true waveform presented at the output. User friendliness and outstanding cost-performance make the AFG-21225 an instrument of choice not only for practical considerations but also for capabilities which can accelerate the development process.

Features and Benefits

• Wide frequency ranges from 1 μHz - 25 MHz (sine wave)
• 1 μHz resolution in full range
• Built-in standard 120 MSa/s, 10 bit, 4 Kpts arbitrary function for both channels
• True dual-channel output - CH2 provides same characteristics as CH1
• Dual-channel supports Couple, Tracking, Phase operations
• 1% - 99% adjustable duty cycle for square waveform
• User-friendly interface for easy parameter setting and parameter display
• Built-in standard AM/FM/PM/FSK/SUM/Sweep/Burst and Frequency Counter
• USB host/device interface for remote control

Applications

• Power supply/transformer simulations
• Traditional/motor power
• Laboratory and educational research
• Pulse signal as trigger or synchronisation
• Automotive electronics

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

Power cord, test leads (x2), user manual CD, quick start guide