Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO AFG21005 Function Generator, 0.1Hz Min, 5MHz Max, FM Modulation, Variable Sweep - With RS Calibration

Номер на артикул на RS: 123-3593Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Maximum Frequency Range Sinewave

5MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

5MHz

Output Impedance

>300 (Output Disabled) kΩ, 50 (Fixed) Ω

Minimum Frequency Range Sinewave

0.1Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz

FM Modulation

Yes

Time Base Accuracy

±20ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

0.1Hz

Length

266mm

Internal Linear and Log Sweep

Yes

Dimensions

266 x 293 x 107mm

Model Number

AFG21005

Interface Type

USB

Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz → 5 MHz

Minimum Operating Temperature

0°C

Height

107mm

Input Impedance

1 kO

Plug Type

UK

Internal and External Amplitude Modulation

Yes

Maximum Operating Temperature

+40°C

Output Amplitude

1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)

Width

293mm

Digital Amplitude and Offset

Yes

Weight

2.5kg

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 495,74

€ 495,74 Всеки (ex VAT)

RS PRO AFG21005 Function Generator, 0.1Hz Min, 5MHz Max, FM Modulation, Variable Sweep - With RS Calibration

Calibration type

€ 495,74

€ 495,74 Всеки (ex VAT)

RS PRO AFG21005 Function Generator, 0.1Hz Min, 5MHz Max, FM Modulation, Variable Sweep - With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Maximum Frequency Range Sinewave

5MHz

Calibrated

RSCAL

Maximum Frequency Range Square Pulse and Arbitrary Waveform

5MHz

Output Impedance

>300 (Output Disabled) kΩ, 50 (Fixed) Ω

Minimum Frequency Range Sinewave

0.1Hz

Variable Sweep

Yes

Minimum Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz

FM Modulation

Yes

Time Base Accuracy

±20ppm

Digital Frequency

Yes

Maximum Frequency Range Triangle/Saw

1MHz

Minimum Frequency Range Triangle/Saw

0.1Hz

Length

266mm

Internal Linear and Log Sweep

Yes

Dimensions

266 x 293 x 107mm

Model Number

AFG21005

Interface Type

USB

Frequency Range Square Pulse and Arbitrary Waveform

0.1 Hz → 5 MHz

Minimum Operating Temperature

0°C

Height

107mm

Input Impedance

1 kO

Plug Type

UK

Internal and External Amplitude Modulation

Yes

Maximum Operating Temperature

+40°C

Output Amplitude

1 mV Pk-Pk → 10 V Pk-Pk, 2 mV Pk-Pk → 20 V Pk-Pk (Open Circuit)

Width

293mm

Digital Amplitude and Offset

Yes

Weight

2.5kg

Страна на произход

China