Технически документи
Спецификации
Brand
RS ProWrench Type
Adjustable Spanner
Jaw Capacity
20.3mm
Overall Length
150 mm
Handle Type
Plastic
Страна на произход
Turkey
Детайли за продукта
RS PRO Adjustable Spanners, Phosphate Finish, PVC Grip
Introducing the range of adjustable spanners from RS PRO. This precision hardened adjustable spanner is made from high-quality alloy tool steel and offers excellent performance quality and long service life with a thumb-adjustable screw for quick and precise adjustment of the jaw width. In addition to this, the spanner has been phosphate-plated for optimum corrosion resistance allowing it to be used in the most extreme environments, without compromising the performance and quality. This versatile wrench is an essential piece of equipment for any professional user or DIY enthusiasts toolbox.
Features and Benefits:
This wrench features an adjustable jaw set at 15° and offers a concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort
Made from high alloy tool steel that offers excellent precision and professional performance, regardless of application
Contoured PVC handle for ultimate user comfort and ergonomics, especially when being used for long periods of time
Phosphate treated for a long-lasting anti-corrosion finish
These spanners incorporate 15° angled head with thin parallel jaws
The jaws are scaled in mm (metric)
Convenient eyelet in handle allowing the tool to be hung from hooks or lanyards
Applications:
Adjustable spanners are highly versatile and able to be used on various types of fasteners of different sizes. Because of this, they are an essential hand tool in any profession that requires the tightening and loosening of bolts and pipe fittings. These types of wrenches are most commonly used for:
Plumbing
Maintenance
Machine repairs and adjustment
DIY
What are the maximum jaw sizes that are available in this RS PRO range?
What are the advantages of an adjustable spanner over a spanner set?
The main benefit of using an adjustable spanner to a spanner set is convenience. A precision spanner set will normally provide you with a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable wrench is adaptable, portable and versatile and offers a higher level of functionality across a wide range of applications with one tool.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Standards and Certifications:
DIN 3117
TS ISO 6787
€ 24,67
€ 24,67 Всеки (ex VAT)
1
€ 24,67
€ 24,67 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProWrench Type
Adjustable Spanner
Jaw Capacity
20.3mm
Overall Length
150 mm
Handle Type
Plastic
Страна на произход
Turkey
Детайли за продукта
RS PRO Adjustable Spanners, Phosphate Finish, PVC Grip
Introducing the range of adjustable spanners from RS PRO. This precision hardened adjustable spanner is made from high-quality alloy tool steel and offers excellent performance quality and long service life with a thumb-adjustable screw for quick and precise adjustment of the jaw width. In addition to this, the spanner has been phosphate-plated for optimum corrosion resistance allowing it to be used in the most extreme environments, without compromising the performance and quality. This versatile wrench is an essential piece of equipment for any professional user or DIY enthusiasts toolbox.
Features and Benefits:
This wrench features an adjustable jaw set at 15° and offers a concealed jaw shank allowing for greater accessibility with ergonomic design for operator comfort
Made from high alloy tool steel that offers excellent precision and professional performance, regardless of application
Contoured PVC handle for ultimate user comfort and ergonomics, especially when being used for long periods of time
Phosphate treated for a long-lasting anti-corrosion finish
These spanners incorporate 15° angled head with thin parallel jaws
The jaws are scaled in mm (metric)
Convenient eyelet in handle allowing the tool to be hung from hooks or lanyards
Applications:
Adjustable spanners are highly versatile and able to be used on various types of fasteners of different sizes. Because of this, they are an essential hand tool in any profession that requires the tightening and loosening of bolts and pipe fittings. These types of wrenches are most commonly used for:
Plumbing
Maintenance
Machine repairs and adjustment
DIY
What are the maximum jaw sizes that are available in this RS PRO range?
What are the advantages of an adjustable spanner over a spanner set?
The main benefit of using an adjustable spanner to a spanner set is convenience. A precision spanner set will normally provide you with a more accurate fit, as it matches a spanner size directly to a corresponding nut or bolt. However, if the size of the fittings and fasteners are uncertain, an adjustable wrench is adaptable, portable and versatile and offers a higher level of functionality across a wide range of applications with one tool.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
Standards and Certifications:
DIN 3117
TS ISO 6787