Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Adjustable Roller Lever Limit Switch, NO/NC, IP66, DPST, Zinc Alloy Housing, 400V ac Max, 10A Max

Номер на артикул на RS: 902-6896Марка: RS PRODistrelec Article No.: 30391762
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

30.3mm

Minimum Operating Temperature

-25°C

Depth

32.5mm

Width

172.5mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Operating Force

0.1 N

Mechanical Life

15000000Operations

Страна на произход

Italy

Детайли за продукта

RS PRO Limit Switches, 400 V ac, 10A, NO/ NC – Vertical Mount

RS PRO Limit Switches are your go-to solution for demanding applications in various industries. These limit switches offer unmatched versatility and performance from light-duty tasks to the harshest conditions. Whether in manufacturing, automation, or any other industrial field, these switches will deliver. Their adaptability makes them perfect for ensuring seamless integration into your existing systems.

Visible operation
Able to switch strong currents – 10 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Standardized dimension to EN 50047 and EN 50041
Metal Casing to IP66
Plastic casing to IP65 Double Insulated

Approvals

IEC 947-5-1, EN 60 947-5-1

Информацията за складовите наличности временно не е налична.

€ 25,87

€ 25,87 Всеки (ex VAT)

RS PRO Adjustable Roller Lever Limit Switch, NO/NC, IP66, DPST, Zinc Alloy Housing, 400V ac Max, 10A Max

€ 25,87

€ 25,87 Всеки (ex VAT)

RS PRO Adjustable Roller Lever Limit Switch, NO/NC, IP66, DPST, Zinc Alloy Housing, 400V ac Max, 10A Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

30.3mm

Minimum Operating Temperature

-25°C

Depth

32.5mm

Width

172.5mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Vertical

Operating Force

0.1 N

Mechanical Life

15000000Operations

Страна на произход

Italy

Детайли за продукта

RS PRO Limit Switches, 400 V ac, 10A, NO/ NC – Vertical Mount

RS PRO Limit Switches are your go-to solution for demanding applications in various industries. These limit switches offer unmatched versatility and performance from light-duty tasks to the harshest conditions. Whether in manufacturing, automation, or any other industrial field, these switches will deliver. Their adaptability makes them perfect for ensuring seamless integration into your existing systems.

Visible operation
Able to switch strong currents – 10 A conventional thermal current
Electrically separated contacts
Precise operating points – consistency
Immune to electromagnetic disturbances
Variety of operating heads, plain plunger, roller plunger, Roller lever
Standardized dimension to EN 50047 and EN 50041
Metal Casing to IP66
Plastic casing to IP65 Double Insulated

Approvals

IEC 947-5-1, EN 60 947-5-1