RS PRO Adjustable Roller Lever Limit Switch, NO/NC, IP65, DPST, Thermoplastic Housing, 400V ac Max, 10A Max

Технически документи
Спецификации
Brand
RS ProActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Glass Fibre Reinforced Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
Cable
Action Type
Snap Action
Length
30.3mm
Width
170.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
30mm
Operating Force
0.1 N
Mechanical Life
15000000Operations
Mounting Orientation
Vertical
Страна на произход
Italy
€ 23,40
€ 23,40 Всеки (ex VAT)
1
€ 23,40
€ 23,40 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProActuator Type
Adjustable Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Glass Fibre Reinforced Thermoplastic
Maximum AC Voltage
400V
Maximum DC Voltage
250V
Connection Type
Cable
Action Type
Snap Action
Length
30.3mm
Width
170.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
30mm
Operating Force
0.1 N
Mechanical Life
15000000Operations
Mounting Orientation
Vertical
Страна на произход
Italy