RS PRO Adjustable Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Glass Reinforced Plastic (GRP) Housing, 250V ac ac

Номер на артикул на RS: 269-5462Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

3A

Housing Material

Glass Reinforced Plastic (GRP)

Maximum AC Voltage

250V ac

Connection Type

M16

Action Type

Snap Action

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

Mechanical Life

10000000

Страна на произход

China

Информацията за складовите наличности временно не е налична.

€ 32,52

€ 32,52 Всеки (ex VAT)

RS PRO Adjustable Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Glass Reinforced Plastic (GRP) Housing, 250V ac ac

€ 32,52

€ 32,52 Всеки (ex VAT)

RS PRO Adjustable Roller Lever Limit Switch, 1NC/1NO, IP67, SPDT, Glass Reinforced Plastic (GRP) Housing, 250V ac ac
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Actuator Type

Adjustable Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP67

Maximum Current

3A

Housing Material

Glass Reinforced Plastic (GRP)

Maximum AC Voltage

250V ac

Connection Type

M16

Action Type

Snap Action

Maximum Operating Temperature

80°C

Minimum Operating Temperature

-25°C

Mechanical Life

10000000

Страна на произход

China