Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Adhesive Pre-Printed Black Label-Calibrated-. Quantity: 120

Номер на артикул на RS: 496-401Марка: RS PRO
brand-logo
Преглед на всички в Pre-printed Labels

Технически документи

Спецификации

Brand

RS Pro

Fixing Type

Adhesive

Text Colour

Black

Background Colour

Silver

Pack Quantity

120

Length

40mm

Width

15mm

Text Message

Calibrated

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Visible and Partially Laminated

RS PRO soft aluminium foil label with clear printed text and space to write your own text using a ballpoint pen or any other spirit-based ink. These adhesive labels can be used in different industries for all labelling requirements such as organising and performing quality control processes. These durable printed labels have excellent resistance to mild acids, alkalis, most common petroleum-based oils, greases and aliphatic solvents.

Features and Benefits

• Partially laminated write – on label
• Text can be written or typed on label
• Leaves checkboard pattern when removed
• High-quality printing on the labels which is ideal for conformance labelling to Safety and Quality standards
• Temperature range -20°C to +70°C

Who uses these labels?

• Laboratory technicians for clear labelling of equipment
• Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
• Electricians and Plumbers for service, maintenance and inspection of equipment
• Quality assurance (QA) personal – quality control in manufactured products

Why use calibration labels?

It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.

Applications

• Health and safety
• Quality Assurance (inspection labelling)
• Instruction stickers
• Jewellery
• Cosmetics
• Electronic
• PAT testing
• Medical
• Food trades
• Production
• Maintenance
• Laboratory
• Electrical
• Manufacture
• Biotech
• Industrial
• Warehouse

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120
€ 45,491 Bag of 120 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 18,54

€ 18,54 1 Bag of 120 (ex VAT)

RS PRO Adhesive Pre-Printed Black Label-Calibrated-. Quantity: 120

€ 18,54

€ 18,54 1 Bag of 120 (ex VAT)

RS PRO Adhesive Pre-Printed Black Label-Calibrated-. Quantity: 120
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120
€ 45,491 Bag of 120 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Fixing Type

Adhesive

Text Colour

Black

Background Colour

Silver

Pack Quantity

120

Length

40mm

Width

15mm

Text Message

Calibrated

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Visible and Partially Laminated

RS PRO soft aluminium foil label with clear printed text and space to write your own text using a ballpoint pen or any other spirit-based ink. These adhesive labels can be used in different industries for all labelling requirements such as organising and performing quality control processes. These durable printed labels have excellent resistance to mild acids, alkalis, most common petroleum-based oils, greases and aliphatic solvents.

Features and Benefits

• Partially laminated write – on label
• Text can be written or typed on label
• Leaves checkboard pattern when removed
• High-quality printing on the labels which is ideal for conformance labelling to Safety and Quality standards
• Temperature range -20°C to +70°C

Who uses these labels?

• Laboratory technicians for clear labelling of equipment
• Trained competent PAT testers - PAT (portable appliance testing) is the examination of electrical appliances and equipment to ensure they are safe to use. The Electricity at Work Regulation 1989 requires that any electrical equipment that has the potential to cause injury is maintained in a safe condition.
• Electricians and Plumbers for service, maintenance and inspection of equipment
• Quality assurance (QA) personal – quality control in manufactured products

Why use calibration labels?

It is important that all tools and equipment are regularly calibrated to ensure that measurement readings are accurate. Calibration gives you the reassurance that instruments are still operating correctly and within manufacturer specifications. If equipment is not calibrated measurements and readings may be wrong which means you may have to recall all products since the last calibration test took place. By using calibration labels, you know when to recalibrate your equipment.

Applications

• Health and safety
• Quality Assurance (inspection labelling)
• Instruction stickers
• Jewellery
• Cosmetics
• Electronic
• PAT testing
• Medical
• Food trades
• Production
• Maintenance
• Laboratory
• Electrical
• Manufacture
• Biotech
• Industrial
• Warehouse

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Brady Adhesive Pre-Printed Adhesive Label. Quantity: 120
€ 45,491 Bag of 120 (ex VAT)