RS PRO Adhesive Pre-Printed Adhesive Label-Serial No.-. Quantity: 180

Номер на артикул на RS: 758-8002Марка: RS PRO
brand-logo
Преглед на всички в Pre-printed Labels

Технически документи

Спецификации

Brand

RS Pro

Fixing Type

Adhesive

Text Colour

Black

Background Colour

White

Pack Quantity

180

Length

38mm

Width

15mm

Text Message

Serial No.

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Self Adhesive Printed Vinyl Cloth Labels

RS Pro pre-printed vinyl cloth labels with strong acrylic adhesive can be used in different industries for all labelling requirements such as organising and performing quality control processes. The material is very soft and suitable for offset printing, screen printing, rotary printing and thermal transfer printing. These printed labels come in various colours with different text showing on the labels, which includes the following messages:
758-7949 – Date Installed
758-7951 – Safety Check
758-7955 – QA Approved
758-7958 – Shelf Life
758-7961 – QA Accepted
758-7964 – QA Rejected
758-7967 – QA Inspected
758-7970 – Checked
758-7973 – Cleaned
758-7977 – Inspected By
758-7983 – Serviced By
758-7986 – Batch No.
758-7989 – Tested for Electrical Safety
758-7992 – Equipment Not To Be Used
758-7995 – Rejected
758-7999 – Accepted
758-8002 – Serial No.
758-8005 – Calibrated
758-8009 – Do Not Use
758-8011 – Blank white labels
758-8018 – Tested

Features and Benefits
Excellent printability, conversion and application characteristics
Adhesive labels: length 38 mm, width 15 mm
Very soft and excellent adhesion on cable and curved substrates
Temperature range: -30 °C to +100 °C
Excellent Resistance to Mild Acids; Alkalis; Most Common Petroleum Based Oils; Greases; Aliphatic Solvents
Packaging - sticker sheets come in a pack quantity of 140

Typical Applications:

Can be used for various applications which can include:
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Jewellery
Cosmetics
Electronic
PAT testing
Medical diagnostic
Food trades
Production
Maintenance

SHELF LIFE:

Sealed in original packing, the product can be stored at 23 °C and 65% RH for at least one year

Може да се интересувате от

€ 12,74

€ 12,74 1 Bag of 180 (ex VAT)

RS PRO Adhesive Pre-Printed Adhesive Label-Serial No.-. Quantity: 180

€ 12,74

€ 12,74 1 Bag of 180 (ex VAT)

RS PRO Adhesive Pre-Printed Adhesive Label-Serial No.-. Quantity: 180

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Fixing Type

Adhesive

Text Colour

Black

Background Colour

White

Pack Quantity

180

Length

38mm

Width

15mm

Text Message

Serial No.

Страна на произход

United Kingdom

Детайли за продукта

RS Pro Self Adhesive Printed Vinyl Cloth Labels

RS Pro pre-printed vinyl cloth labels with strong acrylic adhesive can be used in different industries for all labelling requirements such as organising and performing quality control processes. The material is very soft and suitable for offset printing, screen printing, rotary printing and thermal transfer printing. These printed labels come in various colours with different text showing on the labels, which includes the following messages:
758-7949 – Date Installed
758-7951 – Safety Check
758-7955 – QA Approved
758-7958 – Shelf Life
758-7961 – QA Accepted
758-7964 – QA Rejected
758-7967 – QA Inspected
758-7970 – Checked
758-7973 – Cleaned
758-7977 – Inspected By
758-7983 – Serviced By
758-7986 – Batch No.
758-7989 – Tested for Electrical Safety
758-7992 – Equipment Not To Be Used
758-7995 – Rejected
758-7999 – Accepted
758-8002 – Serial No.
758-8005 – Calibrated
758-8009 – Do Not Use
758-8011 – Blank white labels
758-8018 – Tested

Features and Benefits
Excellent printability, conversion and application characteristics
Adhesive labels: length 38 mm, width 15 mm
Very soft and excellent adhesion on cable and curved substrates
Temperature range: -30 °C to +100 °C
Excellent Resistance to Mild Acids; Alkalis; Most Common Petroleum Based Oils; Greases; Aliphatic Solvents
Packaging - sticker sheets come in a pack quantity of 140

Typical Applications:

Can be used for various applications which can include:
Health and safety
Quality Assurance (inspection labelling)
Instruction stickers
Jewellery
Cosmetics
Electronic
PAT testing
Medical diagnostic
Food trades
Production
Maintenance

SHELF LIFE:

Sealed in original packing, the product can be stored at 23 °C and 65% RH for at least one year

Може да се интересувате от