RS PRO Adhesive Pre-Printed Adhesive Label-Inspection Arrows-. Quantity: 1800

Технически документи
Спецификации
Brand
RS ProFixing Type
Adhesive
Text Colour
Black
Background Colour
Yellow
Pack Quantity
1800
Length
7.6mm
Width
6.4mm
Text Message
Inspection Arrows
Страна на произход
United Kingdom
Детайли за продукта
Inspection Arrows
Self-adhesive vinyl cloth arrows
Colour code & identifying inspection problems
Black arrow on coloured background
7.6 x 6.4mm arrows
3.2 x 4.7mm arrows
€ 25,93
€ 25,93 1 Bag of 1800 (ex VAT)
1
€ 25,93
€ 25,93 1 Bag of 1800 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProFixing Type
Adhesive
Text Colour
Black
Background Colour
Yellow
Pack Quantity
1800
Length
7.6mm
Width
6.4mm
Text Message
Inspection Arrows
Страна на произход
United Kingdom
Детайли за продукта
Inspection Arrows
Self-adhesive vinyl cloth arrows
Colour code & identifying inspection problems
Black arrow on coloured background
7.6 x 6.4mm arrows
3.2 x 4.7mm arrows