RS PRO Adhesive Melamine Foam Acoustic Insulation, 1.25m x 600mm x 25mm

Технически документи
Спецификации
Brand
RS ProMaterial
Melamine Foam
Form
Sheet
Length
1.25m
Width
600mm
Thickness
25mm
Typical Sound Attenuation
90% @ 2000 Hz
Adhesive Backing
Yes
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
AGFT Fire Resistant Class O Acoustic Foam
AGFT Acoustic foam is a melamine foam which is both lightweight and flexible. The acoustic foam has excellent sound absorption qualities with a fine uniform cell structure. The foam is ideal for any application where low weight with effective sound insulation is necessary. This amazing sound absorbing foam can be used in automotive, marine. Aerospace, hvac, air-conditioning and OEM industries. Fire resistant to class O.
FEATURES and BENEFITS:
Lightweight open cell melamine foam
Excellent sound absorption
Low weight
Fire resistant to class O
Self-extinguishing
Density 11 kg/m3 nominal
Temperature resistance -30°C to +150°C
Thermal conductivity 0.036 W/m.k
Various sizes available
APPLICATIONS:
Automotive
Marine
Aerospace
HVAC
Air-conditioning
OEM
Ductwork lining
Absorber panel in-fills
Absorption linings
Sound reduction panels for: Generators, boats, cars, off-road vehicles, process plants, electrical equipment
Standards
BS4735 self-extinguishing
FMVSS 302 self-extinguishing
ASTM D1692 max extent burnt 60 mm
UL94 – HF1 & VO
BS476 Part 7 Class 1 & Part 6 Class O
€ 82,96
€ 82,96 Всеки (ex VAT)
1
€ 82,96
€ 82,96 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 2 | € 82,96 |
3 - 9 | € 77,15 |
10 - 29 | € 73,01 |
30+ | € 66,38 |
Технически документи
Спецификации
Brand
RS ProMaterial
Melamine Foam
Form
Sheet
Length
1.25m
Width
600mm
Thickness
25mm
Typical Sound Attenuation
90% @ 2000 Hz
Adhesive Backing
Yes
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-20°C
Страна на произход
United Kingdom
Детайли за продукта
AGFT Fire Resistant Class O Acoustic Foam
AGFT Acoustic foam is a melamine foam which is both lightweight and flexible. The acoustic foam has excellent sound absorption qualities with a fine uniform cell structure. The foam is ideal for any application where low weight with effective sound insulation is necessary. This amazing sound absorbing foam can be used in automotive, marine. Aerospace, hvac, air-conditioning and OEM industries. Fire resistant to class O.
FEATURES and BENEFITS:
Lightweight open cell melamine foam
Excellent sound absorption
Low weight
Fire resistant to class O
Self-extinguishing
Density 11 kg/m3 nominal
Temperature resistance -30°C to +150°C
Thermal conductivity 0.036 W/m.k
Various sizes available
APPLICATIONS:
Automotive
Marine
Aerospace
HVAC
Air-conditioning
OEM
Ductwork lining
Absorber panel in-fills
Absorption linings
Sound reduction panels for: Generators, boats, cars, off-road vehicles, process plants, electrical equipment
Standards
BS4735 self-extinguishing
FMVSS 302 self-extinguishing
ASTM D1692 max extent burnt 60 mm
UL94 – HF1 & VO
BS476 Part 7 Class 1 & Part 6 Class O