Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Опасен продукт

RS PRO Adhesive, 4 Strips

Номер на артикул на RS: 561-182Марка: RS PRO
brand-logo
Преглед на всички в Лепила

Технически документи

Спецификации

Brand

RS Pro

Adhesive Type

Epoxy Adhesive

Application

Bonding

Material Compatibility

Ceramic, Concrete, Glass Fibre Reinforced Polymer, Masonry, Plaster, Plastic, Wood

Colour

Blue, White

Package Type

Strip

Package Size

4 Strips

Cure Time

24 h

Maximum Operating Temperature

+120°C

Special Features

Fill Crack & Holes

Operating Temperature Range

-20 → +120 °C

Odour

Ammoniacal, Sulphurous

Minimum Operating Temperature

-20°C

Setting Time

5min

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Epoxy Putty Strips

RS PRO epoxy putty strips supplied in 4 x 15 cm lengths and has a cure time of 24 hours. Ideal for repairing cracks and holes in various materials including ceramic, concrete, masonry, plaster, plastic and wood. When fully cured, the material can be machined, drilled or painted to give a great finish.
This putty is easy to use, remove the required about of putty from the strip and knead it by hand until the blue and white strip has turned a uniform colour.
There are many advantages of using an epoxy putty, as it benefits from excellent moisture and chemical resistance, and is impact resistant. The putty has increased mechanical and fatigue strength and good electrical properties, and there is low shrink during cure. Epoxy putties can be used on a variety of materials, such as metal and wood. It has a long shelf life and no VOCs (Volatile Organic Compounds). Metal epoxy putty can also come in stick form.

Features and Benefits:

Gel time 6 minutes at +20°C
Will bond and seal a wide variety of materials
Can be used to fill cracks and holes
Can be moulded to any shape and is particularly useful in pre-production modelling of small parts
Shore hardness 80
4 x 15 cm blue epoxy putty strips
Workability: 3 minutes at 20°C
Initial Set: 5 minutes at 20°C
Handling Time: 1 hour at 20°C
Full cure 24 hours at 20°C

Typical Applications:

Epoxy putty is versatile and can be used in a variety of applications. Common uses include filling gaps, repairing chips and cracks, and sealing leaks. The putty can be used in the commercial construction industry, industrial OEM applications and the DIY market.

FAQs
What is Epoxy Adhesive used for?
Epoxy adhesives have a variety of uses and are essential when a reliable and strong bond is required, meaning they are often used in manufacturing or construction work. Other applications include general purpose adhesives for at home projects, and as a gap filler for reconstructions. The glue once hardened can be sanded, drilled and painted which results in a wider variety of applications.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Adhesive, 150 g
€ 43,461 Box of 50 (ex VAT)
EPOXY PUTTY REEL
P.O.A.Всеки (ex VAT)
RS PRO Brown 180 g Epoxy Adhesive Set
P.O.A.1 Bag of 12 Pairs (ex VAT)
EPOXY PUTTY REEL
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 11,99

€ 11,99 1 Bag of 4 (ex VAT)

RS PRO Adhesive, 4 Strips

€ 11,99

€ 11,99 1 Bag of 4 (ex VAT)

RS PRO Adhesive, 4 Strips
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 5€ 11,99
6 - 14€ 11,50
15+€ 11,28
Може да се интересувате от
RS PRO Adhesive, 150 g
€ 43,461 Box of 50 (ex VAT)
EPOXY PUTTY REEL
P.O.A.Всеки (ex VAT)
RS PRO Brown 180 g Epoxy Adhesive Set
P.O.A.1 Bag of 12 Pairs (ex VAT)
EPOXY PUTTY REEL
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Adhesive Type

Epoxy Adhesive

Application

Bonding

Material Compatibility

Ceramic, Concrete, Glass Fibre Reinforced Polymer, Masonry, Plaster, Plastic, Wood

Colour

Blue, White

Package Type

Strip

Package Size

4 Strips

Cure Time

24 h

Maximum Operating Temperature

+120°C

Special Features

Fill Crack & Holes

Operating Temperature Range

-20 → +120 °C

Odour

Ammoniacal, Sulphurous

Minimum Operating Temperature

-20°C

Setting Time

5min

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Epoxy Putty Strips

RS PRO epoxy putty strips supplied in 4 x 15 cm lengths and has a cure time of 24 hours. Ideal for repairing cracks and holes in various materials including ceramic, concrete, masonry, plaster, plastic and wood. When fully cured, the material can be machined, drilled or painted to give a great finish.
This putty is easy to use, remove the required about of putty from the strip and knead it by hand until the blue and white strip has turned a uniform colour.
There are many advantages of using an epoxy putty, as it benefits from excellent moisture and chemical resistance, and is impact resistant. The putty has increased mechanical and fatigue strength and good electrical properties, and there is low shrink during cure. Epoxy putties can be used on a variety of materials, such as metal and wood. It has a long shelf life and no VOCs (Volatile Organic Compounds). Metal epoxy putty can also come in stick form.

Features and Benefits:

Gel time 6 minutes at +20°C
Will bond and seal a wide variety of materials
Can be used to fill cracks and holes
Can be moulded to any shape and is particularly useful in pre-production modelling of small parts
Shore hardness 80
4 x 15 cm blue epoxy putty strips
Workability: 3 minutes at 20°C
Initial Set: 5 minutes at 20°C
Handling Time: 1 hour at 20°C
Full cure 24 hours at 20°C

Typical Applications:

Epoxy putty is versatile and can be used in a variety of applications. Common uses include filling gaps, repairing chips and cracks, and sealing leaks. The putty can be used in the commercial construction industry, industrial OEM applications and the DIY market.

FAQs
What is Epoxy Adhesive used for?
Epoxy adhesives have a variety of uses and are essential when a reliable and strong bond is required, meaning they are often used in manufacturing or construction work. Other applications include general purpose adhesives for at home projects, and as a gap filler for reconstructions. The glue once hardened can be sanded, drilled and painted which results in a wider variety of applications.

RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Adhesive, 150 g
€ 43,461 Box of 50 (ex VAT)
EPOXY PUTTY REEL
P.O.A.Всеки (ex VAT)
RS PRO Brown 180 g Epoxy Adhesive Set
P.O.A.1 Bag of 12 Pairs (ex VAT)
EPOXY PUTTY REEL
P.O.A.Всеки (ex VAT)