Технически документи
Спецификации
Brand
RS ProConverts From Gender
Male
Converts From Type
DVI-D
Converts To Gender
Female
Converts To Type
HDMI
Type
Adapter
End 1
Male DVID (1)
End 2
Female HDMI (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
50mm
Housing Material
PVC
Body Orientation
Straight
Contact Plating
Gold Flash
Colour
Black
Страна на произход
China
€ 5,67
€ 5,67 Всеки (ex VAT)
1
€ 5,67
€ 5,67 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProConverts From Gender
Male
Converts From Type
DVI-D
Converts To Gender
Female
Converts To Type
HDMI
Type
Adapter
End 1
Male DVID (1)
End 2
Female HDMI (1)
End 1 Number of Connectors
1
End 2 Number of Connectors
1
Length
50mm
Housing Material
PVC
Body Orientation
Straight
Contact Plating
Gold Flash
Colour
Black
Страна на произход
China