RS PRO Acrylic Rod, 1m x 40mm Diameter

Технически документи
Спецификации
Brand
RS ProLength
1m
Material
Acrylic
Form
Rod
Rod Diameter
40mm
Density
1.41g/cm³
Tensile Strength
65 MPa
Maximum Operating Temperature
+70°C
Hardness
M 90 Rockwell
Water Absorption
0.005%
Страна на произход
Italy
Детайли за продукта
Acrylic Sheet & Rod
High chemical resistance thermoplastic, available in either cast or extruded types.
Cast Acrylic
Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration
Extruded Acrylic
Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet
€ 151,41
€ 151,41 1 Lot of 1 (ex VAT)
1
€ 151,41
€ 151,41 1 Lot of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 151,41 |
3 - 9 | € 140,82 |
10 - 29 | € 133,24 |
30+ | € 121,12 |
Технически документи
Спецификации
Brand
RS ProLength
1m
Material
Acrylic
Form
Rod
Rod Diameter
40mm
Density
1.41g/cm³
Tensile Strength
65 MPa
Maximum Operating Temperature
+70°C
Hardness
M 90 Rockwell
Water Absorption
0.005%
Страна на произход
Italy
Детайли за продукта
Acrylic Sheet & Rod
High chemical resistance thermoplastic, available in either cast or extruded types.
Cast Acrylic
Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration
Extruded Acrylic
Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet