Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Acrylic Indoor Mirror, Circular

Номер на артикул на RS: 773-9749Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Diameter

220mm

Shape

Circular

Indoor/Outdoor

Indoor

Material

Acrylic

Страна на произход

China

Детайли за продукта

Indoor Convex Acrylic Mirror

What is an Indoor Convex Mirror used for?

From RS PRO this convex mirror is ideal for all your indoor security applications ranging from warehouses to personal security. This dome mirror eliminates blind spots and general personal security and surveillance in all types of doorways, pallet racks, forklift areas, conveyors, car parks, hotels and any place where visibility is restricted. They are perfect for assisting with indoor supervision such as in children's day care establishments and in general to enhance personal security.

This convex mirror is for indoor use only, they are easy to install and are is designed to mount onto a ceiling or to be fixed to a wall.

The convex mirror is made from acrylic which is both strong, shatter resistant and scratch resistant, it has a pure silver coating which gives a clear, bright and sharp reflection.

Features and Benefits

• Circular mirror in shape
• Made from acrylic
• Black rubber edged mirror
• Ideal for increasing and enhancing personnel security
• Excellent all-round viewing/ viability
• Security mirror/ safety mirror
• Helps to prevent accidents and injuries
• Easy to install
• Indoor use only
• Different diameter mirrors available depending upon your requirements

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.

Информацията за складовите наличности временно не е налична.

€ 75,93

€ 75,93 Всеки (ex VAT)

RS PRO Acrylic Indoor Mirror, Circular

€ 75,93

€ 75,93 Всеки (ex VAT)

RS PRO Acrylic Indoor Mirror, Circular
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Diameter

220mm

Shape

Circular

Indoor/Outdoor

Indoor

Material

Acrylic

Страна на произход

China

Детайли за продукта

Indoor Convex Acrylic Mirror

What is an Indoor Convex Mirror used for?

From RS PRO this convex mirror is ideal for all your indoor security applications ranging from warehouses to personal security. This dome mirror eliminates blind spots and general personal security and surveillance in all types of doorways, pallet racks, forklift areas, conveyors, car parks, hotels and any place where visibility is restricted. They are perfect for assisting with indoor supervision such as in children's day care establishments and in general to enhance personal security.

This convex mirror is for indoor use only, they are easy to install and are is designed to mount onto a ceiling or to be fixed to a wall.

The convex mirror is made from acrylic which is both strong, shatter resistant and scratch resistant, it has a pure silver coating which gives a clear, bright and sharp reflection.

Features and Benefits

• Circular mirror in shape
• Made from acrylic
• Black rubber edged mirror
• Ideal for increasing and enhancing personnel security
• Excellent all-round viewing/ viability
• Security mirror/ safety mirror
• Helps to prevent accidents and injuries
• Easy to install
• Indoor use only
• Different diameter mirrors available depending upon your requirements

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Security and Safety Mirrors

Convex safety/security mirrors, easy to install, shatter resistant, and an economical means of improving surveillance and general visibility. Use to eliminate blind corners and reduce the risk of accidents in warehouses, factories, car parks, loading bays and generally where visibility is restricted. Also ideal for general traffic control and industrial protection control, or for use in anti-theft surveillance in commercial establishments.