Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Acetal Copolymer 1/4in Y Fitting

Номер на артикул на RS: 623-5044Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Type

Y Fitting

Systems

1/4in

Material

Acetal Copolymer

Детайли за продукта

Junction Pieces/Connectors

RS PRO high quality adjustable modular hose system, for coolants, fluids and air applications.

All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements. Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
1/4in Y fitting for 1/4in hose system
P.O.A.Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 11,05

€ 5,526 Each (In a Pack of 2) (ex VAT)

RS PRO Acetal Copolymer 1/4in Y Fitting

€ 11,05

€ 5,526 Each (In a Pack of 2) (ex VAT)

RS PRO Acetal Copolymer 1/4in Y Fitting
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
1/4in Y fitting for 1/4in hose system
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Type

Y Fitting

Systems

1/4in

Material

Acetal Copolymer

Детайли за продукта

Junction Pieces/Connectors

RS PRO high quality adjustable modular hose system, for coolants, fluids and air applications.

All components are fully interchangeable and manufactured from acetal copolymer which is non-conductive and resistant to most organic chemicals
The unique interlocking feature permits the user to construct hose systems to meet specific requirements. Individual parts are sold separately
Applications in some specific strong acidic environments (i.e. 10% hydrochloric acid, 10% sulphuric, 10% nitric) or strong bases (i.e. pH 4.0) are not recommended.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
1/4in Y fitting for 1/4in hose system
P.O.A.Each (In a Pack of 2) (ex VAT)