RS PRO AC/DC Adapter

Номер на артикул на RS: 804-0015Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+50°C

Input Connector

C14

Number of Outputs

1

Cable Length

1200mm

Standards Met

CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV

Efficiency

80%

MTBF

500kh

Line Regulation Range

±1%

Minimum Temperature

+50°C

Energy Efficiency Level

V

Детайли за продукта

RS EES30A 30W ErP Single Output Switch Mode Power Supplies

The EES30A is a series of 30W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C14 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 80%. The EES30A power supplies are ErP step 2 compliant.

30W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 80%
Dimensions (LxWxHmm) 107x 43x 31
1.2m DC cable with 2.1mm connector
2 year warranty
AC inlet C14 socket
Meets CEC level IV or V
ErP step 2 compliant
Designed to meet TUV, CB, CCC

Approvals

CE

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+50°C

Input Connector

C14

Number of Outputs

1

Cable Length

1200mm

Standards Met

CB, CCC, CE, CEC, ErP, RoHS Compliant, TUV

Efficiency

80%

MTBF

500kh

Line Regulation Range

±1%

Minimum Temperature

+50°C

Energy Efficiency Level

V

Детайли за продукта

RS EES30A 30W ErP Single Output Switch Mode Power Supplies

The EES30A is a series of 30W external desktop power supplies come in a fully enclosed plastic case with an AC inlet C14 plug and 1.2m DC cable with 2.1mm connector. The power supply is protected against short circuit, overload and over voltage. This switch mode power supply has a wide input voltage range of 100 to 240 Vac and an efficiency of up to 80%. The EES30A power supplies are ErP step 2 compliant.

30W external power supply
Protections: Short circuit/ Overload/ Over voltage
Input voltage range: 100 to 240VAC
Fully enclosed plastic case
Efficiency: Up to 80%
Dimensions (LxWxHmm) 107x 43x 31
1.2m DC cable with 2.1mm connector
2 year warranty
AC inlet C14 socket
Meets CEC level IV or V
ErP step 2 compliant
Designed to meet TUV, CB, CCC

Approvals

CE

Може да се интересувате от