RS PRO AC/DC Adapter

Технически документи
Спецификации
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Efficiency
90%
Standards Met
ErP, RoHS Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Страна на произход
China
Детайли за продукта
RS 100W & 120W ErP Single Output Switch Mode Desktop Power Supply
100W & 120W ErP switch mode single output desktop power supply with 3 pole IEC320-C14 inlet. This 100W & 120W ErP switch mode single output desktop power supply has short circuit, overload and over voltage protection and is fully enclosed in a plastic case. This switch mode single output desktop power supply is suitable to use with laptops.
External switch mode power supply
Efficiency up to 90%
Fully regulated output
ErP step2 compliant (level V)
Short circuit, overload and over voltage protection
3-pin IEC320, C14 input socket
Output lead length approx 1.2m
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProPlug Type
C14
Maximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1200mm
Efficiency
90%
Standards Met
ErP, RoHS Compliant
Minimum Temperature
0°C
Energy Efficiency Level
V
Страна на произход
China
Детайли за продукта
RS 100W & 120W ErP Single Output Switch Mode Desktop Power Supply
100W & 120W ErP switch mode single output desktop power supply with 3 pole IEC320-C14 inlet. This 100W & 120W ErP switch mode single output desktop power supply has short circuit, overload and over voltage protection and is fully enclosed in a plastic case. This switch mode single output desktop power supply is suitable to use with laptops.
External switch mode power supply
Efficiency up to 90%
Fully regulated output
ErP step2 compliant (level V)
Short circuit, overload and over voltage protection
3-pin IEC320, C14 input socket
Output lead length approx 1.2m