Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO AC/DC Adapter

Номер на артикул на RS: 731-6059Марка: RS PRO
brand-logo
Преглед на всички в Home

Технически документи

Спецификации

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1200mm

Efficiency

84%

MTBF

30000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Страна на произход

China

Детайли за продукта

RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply

Energy saving with a compact design, this adaptor power supply is ErP level V compliant. With a 20W to 150W single output, a 1.2 meter lead and 4 interchangeable DC plugs this adaptor is ideal for numerous electronic and business power needs.

Features and Benefits:

• Short circuit, overload, overvoltage protection
• Auto recovery
• IEC320 C14 input socket
• Harmonic compliance to IEC 6100-3-2 class D (stock numbers 731-6100 and 731-6090)

What is a desktop power supply?

A desk power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability. This item in particular is generally for industrial use where items to be used meet the output specification.

Are these units only a laptop power supply?

The main purpose of a desktop power supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights

Approvals

UL

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Plug Type

C8

Maximum Temperature

+40°C

Input Connector

IEC320-C8

Number of Outputs

1

Cable Length

1200mm

Efficiency

84%

MTBF

30000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±1%

Страна на произход

China

Детайли за продукта

RS 20W to 150W ErP Single Output Switch Mode Desktop Power Supply

Energy saving with a compact design, this adaptor power supply is ErP level V compliant. With a 20W to 150W single output, a 1.2 meter lead and 4 interchangeable DC plugs this adaptor is ideal for numerous electronic and business power needs.

Features and Benefits:

• Short circuit, overload, overvoltage protection
• Auto recovery
• IEC320 C14 input socket
• Harmonic compliance to IEC 6100-3-2 class D (stock numbers 731-6100 and 731-6090)

What is a desktop power supply?

A desk power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, whereas these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability. This item in particular is generally for industrial use where items to be used meet the output specification.

Are these units only a laptop power supply?

The main purpose of a desktop power supply is predominantly for laptops. However, providing the appliance or item will accept the output electrical specifications and connector type, you could use this module in any of the following applications:
• Speakers
• Chargers
• CCTV Cameras
• Lamps and Lights

Approvals

UL

Standards

EN 60950-1, UL 60950-1, IEC 60950-1

Може да се интересувате от