RS PRO AC/DC Adapter

Номер на артикул на RS: 445-107Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1830mm

Efficiency

75%

MTBF

100000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±0.5%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS 80W ErP Single Output Switch Mode Desktop Power Supply

80W ErP compliant switch mode single output desktop power supply with fully regulated output. This switch mode single output desktop power supply has a fully enclosed plastic case, short circuit, overload, over voltage protection and power-on LED indication. This switch mode single output desktop power supply is suitable to use with laptops.

External switch mode desktop power supply
Efficiency up to 86%
Fully regulated output
ErP step2 compliant (level V)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
Short circuit, over-load and over-voltage protection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO AC/DC Adapter

P.O.A.

RS PRO AC/DC Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Plug Type

C14

Maximum Temperature

+40°C

Input Connector

IEC320-C14

Number of Outputs

1

Cable Length

1830mm

Efficiency

75%

MTBF

100000h

Standards Met

ErP Compliant

Minimum Temperature

0°C

Energy Efficiency Level

V

Line Regulation Range

±0.5%

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS 80W ErP Single Output Switch Mode Desktop Power Supply

80W ErP compliant switch mode single output desktop power supply with fully regulated output. This switch mode single output desktop power supply has a fully enclosed plastic case, short circuit, overload, over voltage protection and power-on LED indication. This switch mode single output desktop power supply is suitable to use with laptops.

External switch mode desktop power supply
Efficiency up to 86%
Fully regulated output
ErP step2 compliant (level V)
Power on LED indicator
Harmonic current compliance to EN 61000-3-2
Short circuit, over-load and over-voltage protection

Може да се интересувате от