RS PRO Absolute Absolute Encoder, 8192 ppr, Gray Signal, Hollow Type, 14mm Shaft

Технически документи
Спецификации
Brand
RS ProEncoder Technology
Absolute
Pulses Per Revolution
8192
Maximum Revolutions
6000rpm
Output Signal Type
Gray
Shaft Type
Hollow
Supply Voltage
10 → 32 V dc
Shaft Diameter
14mm
Resolution
13 bit
Steps Per Revolution
16384Steps
IP Rating
IP67
Interface
SSI-Gray
Overall Width
58mm
Overall Depth
44.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Mounting Type
Hollow Shaft Flange
Switching Frequency
200 kHz
Current Rating
80 mA
Страна на произход
Germany
Детайли за продукта
WDGA58E - Magnetic Absolute Encoders SSI, 58 mm
Magnetic absolute RSA 58E SSI encoders
SSI (Synchronous Serial Interface)
Single-/multiturn technology (13 bit / 13 bit)
Maintenance-free
Environmentally friendly
32 bit processor
Stainless steel shaft
Operating temperature: -40 °C to +80 °C
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.
€ 573,26
€ 573,26 Всеки (ex VAT)
1
€ 573,26
€ 573,26 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProEncoder Technology
Absolute
Pulses Per Revolution
8192
Maximum Revolutions
6000rpm
Output Signal Type
Gray
Shaft Type
Hollow
Supply Voltage
10 → 32 V dc
Shaft Diameter
14mm
Resolution
13 bit
Steps Per Revolution
16384Steps
IP Rating
IP67
Interface
SSI-Gray
Overall Width
58mm
Overall Depth
44.5mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Mounting Type
Hollow Shaft Flange
Switching Frequency
200 kHz
Current Rating
80 mA
Страна на произход
Germany
Детайли за продукта
WDGA58E - Magnetic Absolute Encoders SSI, 58 mm
Magnetic absolute RSA 58E SSI encoders
SSI (Synchronous Serial Interface)
Single-/multiturn technology (13 bit / 13 bit)
Maintenance-free
Environmentally friendly
32 bit processor
Stainless steel shaft
Operating temperature: -40 °C to +80 °C
Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies
Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.