Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO ABS Wall Box, IP65, 400 mm x 300 mm x 165mm

Номер на артикул на RS: 746-7396Марка: RS PRODistrelec Article No.: 30391696
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

RS Pro

External Height

400 mm

External Width

300 mm

External Depth

165mm

Body Material

ABS

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

No

Colour

Grey

Application

Electrical

External Mounting Type

Bracket

For Protection Of

Electrical Equipments

Standards Met

RoHS Compliant

Distrelec Product Id

30391696

Fixing Kit

Yes

Internal Mounting Type

Panel

Страна на произход

Turkey

Детайли за продукта

RS Pro IP65 ABS Wall Boxes

From RS Pro, a range of lockable ABS wall mounted enclosures. Rated at IP65, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Material: ABS Plastic
• IP65 rating
• Lockable
• 200° door opening
• Easy to use, including removal of the door

Benefits of ABS

ABS will give the wallbox a smooth, high floss finish, accompanied by excellent insulation properties. One of the key features of ABS would be its great resistance to chemical corrosion. Although not completely impervious, an ABS enclosure would withstand chemicals and other harmful liquids up to a better standard than metal.

How much protection can these wall mount boxes provide?

This entire range of boxes are rated at IP65. All models are completely protected against any dust which may harm sensitive equipment, so no dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency from low pressure jets of water.

If using this enclosure as a storage box, what is supplied?

Each steel wall box comes standard with a screw mounted back plate. Also included are fixing brackets for simple and efficient wall mounting. It is recommended to inspect the surface before hand, to ensure it will be able to hold both a plastic box and its contents.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

Информацията за складовите наличности временно не е налична.

€ 94,04

€ 94,04 Всеки (ex VAT)

RS PRO ABS Wall Box, IP65, 400 mm x 300 mm x 165mm

€ 94,04

€ 94,04 Всеки (ex VAT)

RS PRO ABS Wall Box, IP65, 400 mm x 300 mm x 165mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

External Height

400 mm

External Width

300 mm

External Depth

165mm

Body Material

ABS

Transparent Door

No

IP Rating

IP65

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

No

Colour

Grey

Application

Electrical

External Mounting Type

Bracket

For Protection Of

Electrical Equipments

Standards Met

RoHS Compliant

Distrelec Product Id

30391696

Fixing Kit

Yes

Internal Mounting Type

Panel

Страна на произход

Turkey

Детайли за продукта

RS Pro IP65 ABS Wall Boxes

From RS Pro, a range of lockable ABS wall mounted enclosures. Rated at IP65, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The door of the enclosure has a pull out hinge which allows it to be removed for easy access and due to the protection benefit, these wall boxes are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Material: ABS Plastic
• IP65 rating
• Lockable
• 200° door opening
• Easy to use, including removal of the door

Benefits of ABS

ABS will give the wallbox a smooth, high floss finish, accompanied by excellent insulation properties. One of the key features of ABS would be its great resistance to chemical corrosion. Although not completely impervious, an ABS enclosure would withstand chemicals and other harmful liquids up to a better standard than metal.

How much protection can these wall mount boxes provide?

This entire range of boxes are rated at IP65. All models are completely protected against any dust which may harm sensitive equipment, so no dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency from low pressure jets of water.

If using this enclosure as a storage box, what is supplied?

Each steel wall box comes standard with a screw mounted back plate. Also included are fixing brackets for simple and efficient wall mounting. It is recommended to inspect the surface before hand, to ensure it will be able to hold both a plastic box and its contents.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.