RS PRO ABS Tool Case

Номер на артикул на RS: 538-987Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

ABS

Box Type

Tool Case

Length

380mm

Width

500mm

Height

200mm

Lock Type

Latch

Tray Type

Removable

Colour

Black

Страна на произход

China

Детайли за продукта

Technician tool case III, with tools

Comprehensive tool kit for customer service technicians
100 tools supplied in ABS tool case
Tool case includes the most commonly used tools required for everyday work by electricians and electronics engineers
L x W x H with lid closed 380 x 500 x 200 mm
Weight of full case 8.5 kg

Digital multimeter

Soldering tool

Desoldering wick 2 mm / 1.7 m
Anti-static desoldering pump
Soldering iron, 230 V, 15 W
Tip cleaner 15 g
Solder, 60//40, 18 SWG, 250 g
Rework toolkit

Screwdriver:

Screw-holding screw driver 0.8 x 150
Phase tester, flat blade
Precision screwdriver, flat blade, 3 x 100, 4 x 150, 1.5 x 60, 2.5 x 75
Precision screwdriver, Philips blade; 0 x 60; 00 x 60; 1 x 80
Socket screwdriver, 5.5 mm, 7 mm
Universal screwdriver with various inserts
Workshop screwdriver, Supadriv no. 0, No. 2
Workshop screwdriver, TORX™, T10, T15, T20, T8
Offset screwdriver, flat blade, 5.5 / 5.5
Offset screwdriver, Pozidriv™, 1//2

Nut wrench

Allen key set, 1.5 mm → 7 mm, 1//16" → 1//4"
Metric set (mm) 5//6 5.5 / 7, 8//10
Adjustable nut wrench 0 → 20 mm
Imperial kit (BA) 10//8 6//4 2//0

Service aids:

2-piece component container with lid 80 x 15 x 50
3-piece component container with lid 75 x 28 x 50
Trim range
Stripping tool 0.25 mm → 0.8 mm
Wire stripping tool 4.5 mm → 26 mm
Anti-static spiral cable (push-on crocodile clip)
Anti-static wrist strap
Bristle brush
Cyanoacrylate adhesive
Spring hook set
Fibreglass brush
Inspection mirror, insulated
Electrical insulation tape, black, 12 mm x 20 m
Pocket magnifier
Multi-purpose scissors
Miniature file set (three-square, four-square, round, half-round)
Tweezers, angled tips
Tweezers, straight tips
Tape measure 3 m / 10"
Stanley knife with snap-off blade

Pliers:

Automatic insulated wire stripper
Flat round pliers, 22-mm jaws
Flat pliers, 20-mm jaws
Combination pliers
Side cutter, 13-mm cutting edge
Side cutter, 16-mm cutting edge
Top cutter, 14-mm cutting edge
Water pump pliers, small

Може да се интересувате от
RS PRO 48 Piece Electro-Mechanical Tool Kit with Case
€ 939,92Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO ABS Tool Case

P.O.A.

RS PRO ABS Tool Case
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO 48 Piece Electro-Mechanical Tool Kit with Case
€ 939,92Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

ABS

Box Type

Tool Case

Length

380mm

Width

500mm

Height

200mm

Lock Type

Latch

Tray Type

Removable

Colour

Black

Страна на произход

China

Детайли за продукта

Technician tool case III, with tools

Comprehensive tool kit for customer service technicians
100 tools supplied in ABS tool case
Tool case includes the most commonly used tools required for everyday work by electricians and electronics engineers
L x W x H with lid closed 380 x 500 x 200 mm
Weight of full case 8.5 kg

Digital multimeter

Soldering tool

Desoldering wick 2 mm / 1.7 m
Anti-static desoldering pump
Soldering iron, 230 V, 15 W
Tip cleaner 15 g
Solder, 60//40, 18 SWG, 250 g
Rework toolkit

Screwdriver:

Screw-holding screw driver 0.8 x 150
Phase tester, flat blade
Precision screwdriver, flat blade, 3 x 100, 4 x 150, 1.5 x 60, 2.5 x 75
Precision screwdriver, Philips blade; 0 x 60; 00 x 60; 1 x 80
Socket screwdriver, 5.5 mm, 7 mm
Universal screwdriver with various inserts
Workshop screwdriver, Supadriv no. 0, No. 2
Workshop screwdriver, TORX™, T10, T15, T20, T8
Offset screwdriver, flat blade, 5.5 / 5.5
Offset screwdriver, Pozidriv™, 1//2

Nut wrench

Allen key set, 1.5 mm → 7 mm, 1//16" → 1//4"
Metric set (mm) 5//6 5.5 / 7, 8//10
Adjustable nut wrench 0 → 20 mm
Imperial kit (BA) 10//8 6//4 2//0

Service aids:

2-piece component container with lid 80 x 15 x 50
3-piece component container with lid 75 x 28 x 50
Trim range
Stripping tool 0.25 mm → 0.8 mm
Wire stripping tool 4.5 mm → 26 mm
Anti-static spiral cable (push-on crocodile clip)
Anti-static wrist strap
Bristle brush
Cyanoacrylate adhesive
Spring hook set
Fibreglass brush
Inspection mirror, insulated
Electrical insulation tape, black, 12 mm x 20 m
Pocket magnifier
Multi-purpose scissors
Miniature file set (three-square, four-square, round, half-round)
Tweezers, angled tips
Tweezers, straight tips
Tape measure 3 m / 10"
Stanley knife with snap-off blade

Pliers:

Automatic insulated wire stripper
Flat round pliers, 22-mm jaws
Flat pliers, 20-mm jaws
Combination pliers
Side cutter, 13-mm cutting edge
Side cutter, 16-mm cutting edge
Top cutter, 14-mm cutting edge
Water pump pliers, small

Може да се интересувате от
RS PRO 48 Piece Electro-Mechanical Tool Kit with Case
€ 939,92Всеки (ex VAT)