Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO ABS, Polycarbonate Wall Box, IP65, Viewing Window, 213 mm x 185 mm x 104.5mm

Номер на артикул на RS: 194-7499Марка: RS PRO
brand-logo
Преглед на всички в Стенни кутии

Технически документи

Спецификации

Brand

RS Pro

External Height

213 mm

External Width

185 mm

External Depth

104.5mm

Body Material

ABS, Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Pad Lock

Gland Plate

No

Colour

Light Grey

RAL Code

RAL 7038

Series

7710

External Mounting Type

Wall

Application

Electronic

For Protection Of

Electrical Equipments

Fixing Kit

Yes

Internal Mounting Type

DIN Rail

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 131,10

€ 131,10 Всеки (ex VAT)

RS PRO ABS, Polycarbonate Wall Box, IP65, Viewing Window, 213 mm x 185 mm x 104.5mm

€ 131,10

€ 131,10 Всеки (ex VAT)

RS PRO ABS, Polycarbonate Wall Box, IP65, Viewing Window, 213 mm x 185 mm x 104.5mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

External Height

213 mm

External Width

185 mm

External Depth

104.5mm

Body Material

ABS, Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

No

Door Lock Type

Pad Lock

Gland Plate

No

Colour

Light Grey

RAL Code

RAL 7038

Series

7710

External Mounting Type

Wall

Application

Electronic

For Protection Of

Electrical Equipments

Fixing Kit

Yes

Internal Mounting Type

DIN Rail

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more